Varistors, MOVs

Results: 24,409
Stocking Options
Environmental Options
Media
Exclude
24,409Results
Search Entry

Showing
of 24,409
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Grade
Qualification
Mounting Type
Package / Case
SIMID 0603
VARISTOR 6.4V 30A 0603
TDK
4,80,704
In Stock
1 : ₹10.25000
Cut Tape (CT)
4,000 : ₹3.31509
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
5.6 V
6.4 V
-
-
30 A
-
1
470 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
0603 (1608 Metric)
VARISTOR 150V 0603
TDK
69,635
In Stock
1 : ₹10.25000
Cut Tape (CT)
4,000 : ₹3.31509
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
5.6 V
150 V
-
-
-
-
1
0.9 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
0402
VARISTOR 150V 0402
TDK
1,41,744
In Stock
1 : ₹11.18000
Cut Tape (CT)
10,000 : ₹3.50445
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
5.6 V
150 V
-
-
-
-
1
0.9 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
0402 (1005 Metric)
AVR Series
VARISTOR 100V 1A 0402
TDK
70,335
In Stock
1 : ₹11.18000
Cut Tape (CT)
10,000 : ₹3.62997
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
70 V
90 V
100 V
110 V
1 A
0.03J
1
1.1 pF @ 1 kHz
-40°C ~ 150°C (TA)
-
Automotive
AEC-Q200
Surface Mount, MLCV
0402 (1005 Metric)
CG0603MLC Series
VARISTOR 13V 30A 0603
Bourns Inc.
63,052
In Stock
1 : ₹13.05000
Cut Tape (CT)
4,000 : ₹4.86897
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.5 V
8 V
13 V
18 V
30 A
0.1J
1
270 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
CG0603MLC Series
VARISTOR 28V 30A 0603
Bourns Inc.
60,546
In Stock
1 : ₹13.05000
Cut Tape (CT)
4,000 : ₹4.86897
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14 V
18 V
23 V
28 V
33 V
30 A
0.1J
1
130 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
0402
VARISTOR 8.5V 20A 0402
KYOCERA AVX
2,36,659
In Stock
1 : ₹13.98000
Cut Tape (CT)
10,000 : ₹5.11060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.6 V
6.8 V
8.5 V
10.2 V
20 A
0.05J
1
175 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0402 (1005 Metric)
0603
VARISTOR 34.5V 30A 0603
KYOCERA AVX
1,09,978
In Stock
1 : ₹13.98000
Cut Tape (CT)
1,000 : ₹5.52220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
26 V
31.05 V
34.5 V
37.95 V
30 A
0.1J
1
155 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
MLZ-MMZ
VARISTOR 8V 30A 0603
TDK
1,01,576
In Stock
1 : ₹13.98000
Cut Tape (CT)
4,000 : ₹4.98569
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
5.5 V
6.4 V
8 V
9.6 V
30 A
0.09J
1
650 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
0603 (1608 metric) pkg
VARISTOR 42V 15A 0603
Panasonic Industry
70,032
In Stock
1 : ₹14.91000
Cut Tape (CT)
4,000 : ₹5.48982
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
30 V
-
42 V
-
15 A
-
1
55 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
67,375
In Stock
1 : ₹14.91000
Cut Tape (CT)
4,000 : ₹5.48982
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
18 V
-
170 V
-
-
-
1
2.1 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
AVR 0603 Series
VARISTOR 27V 2A 0603
TDK
40,861
In Stock
1 : ₹14.91000
Cut Tape (CT)
4,000 : ₹5.23123
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
17 V
21.6 V
27 V
32.4 V
2 A
0.05J
1
15 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Surface Mount, MLCV
0603 (1608 Metric)
0603
VARISTOR 8.5V 30A 0603
KYOCERA AVX
1,00,851
In Stock
1 : ₹15.84000
Cut Tape (CT)
1,000 : ₹6.66559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.6 V
6.8 V
8.5 V
10.2 V
30 A
0.1J
1
750 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
0603
VARISTOR 8.5V 30A 0603
KYOCERA AVX
19,238
In Stock
1 : ₹15.84000
Cut Tape (CT)
4,000 : ₹6.15168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.6 V
6.8 V
8.5 V
10.2 V
30 A
0.1J
1
750 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
3,07,945
In Stock
1 : ₹16.77000
Cut Tape (CT)
10,000 : ₹5.77977
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
30 V
-
-
-
-
-
1
0.05 pF @ 1 MHz
-55°C ~ 125°C
-
-
-
Surface Mount
0402 (1005 Metric)
0603
VARISTOR 18.5V 30A 0603
KYOCERA AVX
37,506
In Stock
1 : ₹19.57000
Cut Tape (CT)
1,000 : ₹8.28517
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
14 V
16.28 V
18.5 V
20.72 V
30 A
0.1J
1
350 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
0603
VARISTOR 5V 30A 0603
KYOCERA AVX
18,340
In Stock
1 : ₹19.57000
Cut Tape (CT)
1,000 : ₹8.42961
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.3 V
3.3 V
4 V
5 V
6 V
30 A
0.1J
1
1450 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
Varistor 7mm Series
VARISTOR 470V 1.2KA DISC 7MM
TDK
4,316
In Stock
1 : ₹20.50000
Bulk
Bulk
Active
300 V
385 V
423 V
470 V
517 V
1.2 kA
23J
1
100 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 7mm
0603
VARISTOR 18.5V 30A 0603
KYOCERA AVX
84,531
In Stock
1 : ₹21.43000
Cut Tape (CT)
4,000 : ₹8.50206
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
14 V
16.28 V
18.5 V
20.72 V
30 A
0.1J
1
350 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
0402
VARISTOR 25.5V 20A 0402
KYOCERA AVX
53,846
In Stock
1 : ₹21.43000
Cut Tape (CT)
10,000 : ₹8.25078
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13 V
18 V
22.95 V
25.5 V
28.05 V
20 A
0.05J
1
65 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0402 (1005 Metric)
ERZ-E07F561
VARISTOR 39V 500A DISC 8.5MM
Panasonic Industry
1,89,771
In Stock
1 : ₹22.36000
Bulk
Bulk
Active
25 V
31 V
35 V
39 V
43 V
500 A
2.4J
1
1600 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 8.5mm
MOV-10
VARISTOR 200V 2.5KA DISC 10MM
Bourns Inc.
32,648
In Stock
1 : ₹22.36000
Cut Tape (CT)
1,000 : ₹9.47795
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
130 V
170 V
185 V
200 V
225 V
2.5 kA
30J
1
500 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 10mm
0805 (2012 Metric)
VARISTOR 8.5V 120A 0805
KYOCERA AVX
84,136
In Stock
1 : ₹23.30000
Cut Tape (CT)
4,000 : ₹9.32582
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.6 V
6.8 V
8.5 V
18.5 V
120 A
0.3J
1
3000 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0805 (2012 Metric)
Varistor 14mm Series
VARISTOR 560V 4.5KA DISC 14MM
TDK
23,115
In Stock
1 : ₹23.30000
Bulk
Bulk
Active
350 V
460 V
504 V
560 V
616 V
4.5 kA
80J
1
350 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 14mm
Varistor 14mm Series
VARISTOR 430V 4.5KA DISC 14MM
TDK
18,623
In Stock
1 : ₹23.30000
Bulk
Bulk
Active
275 V
350 V
387 V
430 V
473 V
4.5 kA
71J
1
440 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 14mm
Showing
of 24,409

About Varistors


A varistor, also known as a Metal Oxide Varistor (MOV), is an electronic component with a variable resistance that changes with applied voltage. This nonlinear semiconductor device functions as a protective element in electronic circuits by responding to voltage transients and surges that exceed normal operating levels. When exposed to typical circuit voltages, varistors maintain high resistance, allowing them to remain essentially invisible in the circuit. However, when voltage spikes occur, the varistor's resistance dramatically decreases, creating a low-resistance path that diverts excess energy away from sensitive components. MOVs are widely used in surge protectors, power supplies, and industrial equipment where protection from overvoltage conditions is critical, with zinc oxide (ZnO) being the most common material used in their construction.

When a varistor fails, it typically does so in one of two ways: it may fail as an open circuit after absorbing multiple surges over time that gradually degrade its structure, or more catastrophically, it may fail as a short circuit, potentially causing overheating, smoke, or even fire if not properly fused. While varistors are indeed surge protectors, they represent just one component within comprehensive surge protection systems. Other characteristics that define varistors include: 1) fast response times typically measured in nanoseconds, 2) voltage ratings that must be selected to match the circuit's normal operating conditions, 3) energy absorption capabilities measured in joules that determine how much transient energy they can safely dissipate, and 4) leakage current specifications that indicate how much current passes through the device during normal operation.