Varistors, MOVs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,685 In Stock | 1 : ₹54.52000 Cut Tape (CT) 1,000 : ₹14.39455 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 26 V | - | - | - | - | 0.4J | 1 | - | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0805 (2012 Metric) | |||
7,975 In Stock | 1 : ₹14.48000 Cut Tape (CT) 4,000 : ₹4.68545 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 21 V | 30 V | 36.9 V | 41 V | 45.1 V | 30 A | 0.1J | 1 | 90 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0805 (2012 Metric) | |||
10,000 In Stock | 1 : ₹63.89000 Cut Tape (CT) 10,000 : ₹10.54226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | 18 V | 22.95 V | 25.5 V | 28.05 V | 120 A | 0.3J | 1 | 550 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0805 (2012 Metric) | |||
8,470 In Stock 10,000 Factory | 1 : ₹63.89000 Cut Tape (CT) 10,000 : ₹12.33636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | 18 V | 22.95 V | 25.5 V | 28.05 V | 30 A | 0.1J | 1 | 150 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
3,900 In Stock | 1 : ₹86.89000 Cut Tape (CT) 4,000 : ₹19.91508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 21 V | 30 V | 36.9 V | 41 V | 45.1 V | 80 A | 0.3J | 1 | 250 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0805 (2012 Metric) | |||
3,870 In Stock 4,000 Factory | 1 : ₹128.64000 Cut Tape (CT) 4,000 : ₹30.12532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 34 V | 48 V | 55.8 V | 62 V | 68.2 V | 100 A | 0.4J | 1 | 225 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1206 (3216 Metric) | |||
1,000 In Stock 1,000 Factory | 1 : ₹193.38000 Cut Tape (CT) 1,000 : ₹88.32584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16 V | 22.05 V | 24.5 V | 26.95 V | - | - | 1 | - | -55°C ~ 125°C | Thermally Protected | Automotive | AEC-Q200 | Surface Mount, MLCV | 2220 (5750 Metric) | |||
990 In Stock 1,000 Factory | 1 : ₹233.42000 Cut Tape (CT) 1,000 : ₹108.92564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | 16 V | 22.05 V | 24.5 V | 26.95 V | 1.5 kA | 10.2J | 1 | 20000 pF @ 1 kHz | -55°C ~ 125°C | Thermally Protected | Automotive | AEC-Q200 | Surface Mount, MLCV | 2220 (5750 Metric) | |||
970 In Stock 1,000 Factory | 1 : ₹379.10000 Cut Tape (CT) 1,000 : ₹125.48146 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | 16 V | 22.05 V | 24.5 V | 26.95 V | 2 kA | 13J | 1 | - | -55°C ~ 125°C | Thermally Protected | Automotive | AEC-Q200 | Surface Mount, MLCV | 2220 (5750 Metric) | |||
4,000 In Stock | 1,000 : ₹9.41520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 6.8 V | 8.5 V | 10.2 V | 30 A | 0.1J | 1 | 750 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
4,000 In Stock | 1,000 : ₹9.48676 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 21 V | 30 V | 36.9 V | 41 V | 45.1 V | 30 A | 0.1J | 1 | 125 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
4,000 In Stock | 1,000 : ₹21.95006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 18 V | - | - | - | - | 0.4J | 1 | - | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1206 (3216 Metric) | |||
4,000 In Stock | 1,000 : ₹23.33184 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | 16 V | 22.95 V | 25.5 V | 28.05 V | 200 A | 0.6J | 1 | 930 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1206 (3216 Metric) | |||
2,000 In Stock | 2,000 : ₹33.19684 Tape & Reel (TR) | Tape & Reel (TR) | Active | 40 V | 56 V | 61.2 V | 68 V | 74.8 V | 100 A | 0.7J | 1 | 180 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1206 (3216 Metric) | |||
4,000 In Stock | 1,000 : ₹40.12619 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | 26 V | 31.05 V | 34.5 V | 37.95 V | 300 A | 1.2J | 1 | 2150 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1210 (3225 Metric) | |||
4,000 In Stock | 1,000 : ₹40.12619 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | 18 V | 22.95 V | 25.5 V | 28.05 V | 500 A | 1.6J | 1 | 3100 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1210 (3225 Metric) | |||
3,930 In Stock | 1 : ₹47.71000 Cut Tape (CT) 1,000 : ₹12.68138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | 26 V | 31.05 V | 34.5 V | 37.95 V | 100 A | 0.3J | 1 | 250 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0805 (2012 Metric) | |||
3,880 In Stock | 1 : ₹51.97000 Cut Tape (CT) 1,000 : ₹12.68138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | 18 V | 22.95 V | 25.5 V | 28.05 V | 120 A | 0.3J | 1 | 550 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0805 (2012 Metric) | |||
3,839 In Stock | 1 : ₹51.97000 Cut Tape (CT) 1,000 : ₹12.80576 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | 14 V | 16.28 V | 18.5 V | 20.72 V | 120 A | 0.3J | 1 | 900 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0805 (2012 Metric) | |||
3,700 In Stock | 1 : ₹51.97000 Cut Tape (CT) 1,000 : ₹12.68138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | 26 V | 31.05 V | 34.5 V | 37.95 V | 30 A | 0.1J | 1 | 120 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0805 (2012 Metric) | |||
3,550 In Stock | 1 : ₹85.19000 Cut Tape (CT) 1,000 : ₹23.10523 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | 18 V | 22.95 V | 25.5 V | 28.05 V | 150 A | 0.4J | 1 | 900 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1206 (3216 Metric) | |||
1,387 In Stock | 1 : ₹81.78000 Cut Tape (CT) 1,000 : ₹22.31296 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | 18 V | 22.95 V | 25.5 V | 28.05 V | 200 A | 0.5J | 1 | 930 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1206 (3216 Metric) | |||
990 In Stock 3,000 Factory | 1 : ₹40.04000 Cut Tape (CT) 1,000 : ₹9.41520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.4 V | 9 V | 10.8 V | 12.7 V | 14.61 V | 30 A | 0.1J | 1 | 550 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
983 In Stock 7,000 Factory | 1 : ₹40.04000 Cut Tape (CT) 1,000 : ₹9.41520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | 26 V | 31.05 V | 34.5 V | 37.95 V | 30 A | 0.1J | 1 | 155 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
960 In Stock 2,000 Factory | 1 : ₹40.04000 Cut Tape (CT) 1,000 : ₹9.41520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | 18 V | 22.95 V | 25.5 V | 28.05 V | 30 A | 0.1J | 1 | 150 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) |