VCOs (Voltage Controlled Oscillators)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Frequency - Center | Voltage - Supply | 2nd Harmonic, Typ (dBc) | Icc Max | Pushing (MHz/V) | Power (dBm) | Phase Noise Typ (dBc/Hz) | Operating Temperature | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | - | Tray | Active | - | 77GHz | - | - | - | - | - | - | - | 90-TFBGA | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.040" (1.02mm) | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | - | 77GHz | - | - | - | - | - | - | - | 90-TFBGA | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.040" (1.02mm) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 76 ~ 77GHz | - | 3.3V | - | 170mA (Typ) | - | - | - | -40°C ~ 125°C | 85-TFBGA | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.040" (1.02mm) | ||
0 In Stock | Obsolete | - | Tray | Obsolete | 76 ~ 77GHz | - | 3.3V | - | 170mA (Typ) | - | - | - | -40°C ~ 125°C | 85-TFBGA | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.040" (1.02mm) |