Supertex inc.
Supertex inc.
www.supertex.com
Doc.# DSFP-VN2460
B082013
VN2460
Features
►Free from secondary breakdown
►Low power drive requirement
►Ease of paralleling
►Low CISS and fast switching speeds
►Excellent thermal stability
►Integral source-drain diode
►High input impedance and high gain
Applications
►Motor controls
►Converters, amplifiers, and switches
►Power supply circuits
►Drivers (relays, hammers, solenoids, lamps,
memories, displays, bipolar transistors, etc.)
VN4FW W = Code for week sealed
= “Green” Packaging
YY = Year Sealed
WW = Week Sealed
= “Green” Packaging
SiVN
2460
YYWW
General Description
This enhancement-mode (normally-off) transistor utilizes
a vertical DMOS structure and Supertex’s well-proven
silicon-gate manufacturing process. This combination
produces a device with the power handling capabilities of
bipolar transistors and with the high input impedance and
positive temperature coefficient inherent in MOS devices.
Characteristic of all MOS structures, this device is free
from thermal runaway and thermally induced secondary
breakdown.
Supertex’s vertical DMOS FETs are ideally suited to a
wide range of switching and amplifying applications where
high breakdown voltage, high input impedance, low input
capacitance, and fast switching speeds are desired.
N-Channel Enhancement-Mode
Vertical DMOS FET
Absolute Maximum Ratings
Parameter Value
Drain-to-source voltage BVDSS
Drain-to-gate voltage BVDGS
Gate-to-source voltage ±20V
Operating and storage temperature -55OC to +150OC
Absolute Maximum Ratings are those values beyond which damage to the device
may occur. Functional operation under these conditions is not implied. Continuous
operation of the device at the absolute rating level may affect device reliability. All
voltages are referenced to device ground.
Pin Configuration
TO-92 TO-243AA (SOT-89)
TO-92
Product Marking
TO-243AA (SOT-89)
Package may or may not include the following marks: Si or
Package may or may not include the following marks: Si or
GATE
SOURCE
DRAIN
DRAIN
GATE
SOURCE
DRAIN
-G denotes a lead (Pb)-free / RoHS compliant package
Refer to ‘P0xx’ Tape & Reel Specs for P002, P003, P005, P013, and P014 TO-92
Taping Specifications and Winding Styles
Contact factory for Wafer / Die availablity.
Devices in Wafer / Die form are lead (Pb)-free / RoHS compliant.
Part Number Package Options Packing
VN2460N3-G TO-92 1000/Bag
VN2460N3-G P002 TO-92 2000/Reel
VN2460N3-G P003 TO-92 2000/Reel
VN2460N3-G P005 TO-92 2000/Reel
VN2460N3-G P013 TO-92 2000/Reel
VN2460N3-G P014 TO-92 2000/Reel
VN2460N8-G TO-243AA (SOT-89) 2000/Reel
Ordering Information
Typical Thermal Resistance
Package θja
TO-92 132OC/W
TO-243AA (SOT-89) 133OC/W*
* Mounted on FR5 Board, 25mm x 25mm x 1.57mm
Product Summary
BVDSS/BVDGS
RDS(ON)
(max)
ID(ON)
(min)
600V 20Ω2500mA

2
Supertex inc.
www.supertex.com
Doc.# DSFP-VN2460
B082013
VN2460
Electrical Characteristics (TA = 25°C unless otherwise specified)
Sym Parameter Min Typ Max Units Conditions
BVDSS Drain-to-source breakdown voltage 600 - - V VGS = 0V, ID = 2.0mA
VGS(th) Gate threshold voltage 1.5 - 4.0 V VGS = VDS, ID = 2.0mA
ΔVGS(th) Change in VGS(th) with temperature - - -5.5 mV/OC VGS = VDS, ID = 2.0mA
IGSS Gate body leakage current - - 100 nA VGS = ±20V, VDS = 0V
IDSS Zero gate voltage drain current
- - 10 µA VGS = 0V,
VDS = Max Rating
- - 1.0 mA VDS = 0.8 Max Rating,
VGS = 0V, TA = 125OC
ID(ON) On-state drain current 0.25 - - A VGS = 10V, VDS = 25V
RDS(ON) Static drain-to-source on-state resistance - - 25 ΩVGS = 4.5V, ID = 100mA
- - 20 VGS = 10V, ID = 100mA
ΔRDS(ON) Change in RDS(ON) with temperature - - 1.7 %/OC VGS = 10V, ID = 100mA
GFS Forward transconductance 50 - - mmho VDS = 25V, ID = 100mA
CISS Input capacitance - - 150
pF
VGS = 0V,
VDS = 25V,
f = 1.0MHz
COSS Common source output capacitance - - 50
CRSS Reverse transfer capacitance - - 25
td(ON) Turn-on delay time - - 10
ns
VDD = 25V,
ID = 250mA,
RGEN = 25Ω
trRise time - - 10
td(OFF) Turn-off delay time - - 25
tfFall time - - 20
VSD Diode forward voltage drop - - 1.5 V VGS = 0V, ISD = 400mA
Notes:
1. All D.C. parameters 100% tested at 25OC unless otherwise stated. (Pulse test: 300µs pulse, 2% duty cycle.)
2. All A.C. parameters sample tested.
Switching Waveforms and Test Circuit
90%
10%
90% 90%
10%
10%
Pulse
Generator
VDD
RL
OUTPUT
D.U.T.
t(ON)
t
d(ON)
t
(OFF)
t
d(OFF)
t
r
INPUT
INPUT
OUTPUT
10V
VDD
RGEN
0V
0V
t
f
Notes:
† ID (continuous) is limited by max rated Tj .
‡ Mounted on FR5 Board, 25mm x 25mm x 1.57mm.
Thermal Characteristics
Package ID
(continuous)†
ID
(pulsed)
Power Dissipation
@TA = 25OCIDR
†IDRM
TO-92 160mA 500mA 1.0W 160mA 500mA
TO-243AA (SOT-89) 200mA 600mA 1.6W‡200mA 600mA

3
Supertex inc.
www.supertex.com
Doc.# DSFP-VN2460
B082013
VN2460
Typical Performance Curves
0 0.2 0.4 0.6 0.8 1.0
50
40
30
20
10
0
V
GS
= 4.5V
V
GS
= 10V
-50 -25 0 25 50 75 100 125 150
1.6
1.4
1.2
1.0
0.8
0.6
0.4
3.0
2.5
2.0
1.5
1.0
0.5
0
V
GS(th)
@ 2.0mA
R
DS(ON)
@ 10V, 0.1A
0 2.0 4.0 6.0 8.0 10
0.5
0.4
0.3
0.2
0.1
0
T
A
= -55
O
C
-50 0 50 100 150
1.2
1.1
1.0
0.9
0.8
0 10 20 30 40
300
225
150
75
0
f = 1MHz
C
ISS
C
OSS
C
RSS
0 1.0 2.0 3.0 4.0 5.0
10
8.0
6.0
4.0
2.0
0
V
DS
= 10V
I
D
=0.5A
Gate Drive Dynamic Characteristics
Q
G
(nanocoulombs)
V
GS(th)
(normalized)
R
DS(ON)
(normalized)
V
(th)
and R
DS
Variation with Temperature
On-Resistance vs. Drain Current
BV
DSS
Variation with Temperature
BV
DSS
(normalized)
Transfer Characteristics
Capacitance vs. Drain-to-Source Voltage
C (picofarads)
I
D
(amperes)
T
j
(
O
C)
R
DSS(ON)
(ohms)
I
D
(amperes)
V
GS (volts)
V
DS
(volts)
V
GS
(volts)
T
j
(
O
C)
V
DS
= 40V
V
DS
= 25V
25
O
C
125
O
C

4
Supertex inc.
www.supertex.com
Doc.# DSFP-VN2460
B082013
VN2460
Typical Performance Curves (cont.)
V
GS
= 10V
0 10 20 30 40 50
1.2
1.0
0.8
0.6
0.4
0.2
0
I
D
(amperes)
V
DS
(volts)
Output Characteristics
8V
6V
5V
4V
3V
0 2.0 4.0 6.0 8.0 10
0.5
0.4
0.3
0.2
0.1
0
Saturation Characteristics
I
D
(amperes)
V
DS
(volts)
V
GS
= 10V
8V
6V
5V
4V
3V
0 0.1 0.2 0.3 0.4 0.5
0.5
0.4
0.3
0.2
0.1
0
T
A
= -55
O
C
V
DS
= 25V
Transconductance vs. Drain Current
G
FS
(siemens)
I
D
(amperes)
Power Dissipation vs. Temperature
P
D
(watts)
T
A
(
O
C)
0 25 50 75 100 125 150
2.0
1.6
1.2
0.8
0.4
0.6
TO-92
SOT-89
I
D
(amperes)
V
DS
(volts)
Maximum Rated Safe Operating Area
TO-92 (DC)
SOT-89 (DC)
TO-92 (pulsed)
T
C
= 25
O
C
1.0
0.1
0.01
0.001
1.0 10 100 1000
Thermal Response Characteristics
Thermal Resistance (normalized)
1.0
0.8
0.6
0.4
0.2
0
0.001 0.01 0.1 1.0 10
t
p
(seconds)
TO-92
P
D
= 1W
T
C
= 25
O
C
SOT-89
P
D
= 1.6W
T
C
= 25
O
C
125
O
C
25
O
C
SOT-89 (pulsed)

5
Supertex inc.
www.supertex.com
Doc.# DSFP-VN2460
B082013
VN2460
3-Lead TO-92 Package Outline (N3)
Symbol A b c D E E1 e e1 L
Dimensions
(inches)
MIN .170 .014†.014†.175 .125 .080 .095 .045 .500
NOM - - - - - - - - -
MAX .210 .022†.022†.205 .165 .105 .105 .055 .610*
JEDEC Registration TO-92.
* This dimension is not specified in the JEDEC drawing.
† This dimension differs from the JEDEC drawing.
Drawings not to scale.
Supertex Doc.#: DSPD-3TO92N3, Version E041009.
Seating
Plane
1
2
3
Front View Side View
Bottom View
E1 E
D
e1
L
e
c
1 2 3
b
A

Supertex inc. does not recommend the use of its products in life support applications, and will not knowingly sell them for use in such applications unless it receives
an adequate “product liability indemnification insurance agreement.” Supertex inc. does not assume responsibility for use of devices described, and limits its liability
to the replacement of the devices determined defective due to workmanship. No responsibility is assumed for possible omissions and inaccuracies. Circuitry and
specifications are subject to change without notice. For the latest product specifications refer to the Supertex inc. (website: http//www.supertex.com)
©2013 Supertex inc. All rights reserved. Unauthorized use or reproduction is prohibited. Supertex inc.
1235 Bordeaux Drive, Sunnyvale, CA 94089
Tel: 408-222-8888
www.supertex.com
6
VN2460
(The package drawing(s) in this data sheet may not reflect the most current specifications. For the latest package outline
information go to http://www.supertex.com/packaging.html.)
Doc.# DSFP-VN2460
B082013
3-Lead TO-243AA (SOT-89) Package Outline (N8)
Symbol A b b1 C D D1 E E1 e e1 H L
Dimensions
(mm)
MIN 1.40 0.44 0.36 0.35 4.40 1.62 2.29 2.00†
1.50
BSC
3.00
BSC
3.94 0.73†
NOM-------- --
MAX 1.60 0.56 0.48 0.44 4.60 1.83 2.60 2.29 4.25 1.20
JEDEC Registration TO-243, Variation AA, Issue C, July 1986.
† This dimension differs from the JEDEC drawing
Drawings not to scale.
Supertex Doc. #: DSPD-3TO243AAN8, Version F111010.
b b1
D
D1
E H E1
C
A
1 2 3
e
e1
Top View Side View
L
Products related to this Datasheet
MOSFET N-CH 600V 0.2A SOT89-3
MOSFET N-CH 600V 0.16A TO92-3
MOSFET N-CH 600V 0.16A TO92-3
MOSFET N-CH 600V 0.16A TO92-3
MOSFET N-CH 600V 0.2A SOT89-3
MOSFET N-CH 600V 0.2A SOT89-3