CVPD-920 Datasheet by Crystek Corporation

View All Related Products | Download PDF Datasheet
CRYSTEK CRYSTALS A DIVIEIDN ur cavsrzx unapuanuuN Differential LVPECL f, . 33V, LVPECL :RVSTEK EDRFEIRA‘I’IEIN +— —4 H H HM 3| F TD TQ L L i F fl T Emmi +| |+ m-% A — 100‘000 ;§BR;YSTEK Date: 14-Sep-2017 EEI F'EIRATIEIN _
Differential LVPECL
Voltage Controlled
Crystal Oscillator
50 MHz to 125 MHz
±20ppm APR Min
0°C to 70°C
-40°C to 85°C
-45°C to 90°C
3.3V ±0.3V
1.65V ±1.65V
88mA Max
Differential LVPECL
45/55% Max @ zero crossing point
1ns Max (20% to 80%)
±10% Max
Terminated to Vcc-2V into 50 ohms
"0" = Vcc-1.85V Min, Vcc-1.62V Max
"1" = Vcc-1.02V Min, Vcc-0.81V Max
200ns
1ms Typical, 2ms Max
0.5ps Typical, 1ps RMS Max
-65 dBc/Hz Typical
-98 dBc/Hz Typical
-125 dBc/Hz Typical
-140 dBc/Hz Typical
-145 dBc/Hz Typical
<3ppm 1st year, <1ppm every year thereafter
Frequency Range:
Frequency Pulling:
Temperature Range:
(Option X)
Storage:
Input Voltage:
Control Voltage:
Input Current:
Output:
Symmetry:
Rise/Fall Time:
Linearity:
Logic:
Disable Time:
Start-up Time:
Phase Jitter: 12kHz to 80MHz
Phase Noise: 10Hz
100Hz
1kHz
10kHz
100kHz
Aging:
Specifications subject to change without notice.
9×14 mm SMD, 3.3V, LVPECL
CVPD-920 Model
0.360
(9.14)
0.560
(14.2)
CRYSTEK
P/N
Frequency
Date Code
C12730 Commonwealth Drive • Fort Myers, Florida 33913
Phone: 239-561-3311 • 800-237-3061
Fax: 239-561-1025 • www.crystek.com
CRYSTEK
CORPORATION
SUGGESTED PAD LAYOUT
0.280
(7.11)
0.050
(1.27)
0.090
(2.28)
0.200
(5.08)
0.210
(5.3)
0.560
(14.2)
Designed to meet today's requirements for
3.3V Differential LVPECL applications.
The CVPD-920 is produced using our cost
saving FR5 PCB and UM-1 overtone
crystal technology. This design offers
considerable cost savings over other HFF
VCXO products when broad frequency
pulling is not required. Also available in 14
pin dip fully hermetic package.
0.200
(5.08)
0.040
(1.01)
0.070
(1.77)
1
46
2 3
5
0.100
(2.54)
RECOMMENDED REFLOW SOLDERING PROFILE
900034 (See App Note listed on website)
http://www.crystek.com/specification/reflow/900034.pdf
NOT RECOMMENDED FOR NEW DESIGNS
PLEASE USE CVPD-922 FAMILY
http://www.crystek.com/crystal/spec-sheets/vcxo/CVPD-922.pdf
PAD FINISH: Immersion Gold (ENIG); 5 micro inches maximum
Pin 2 Output Pin
Open
"0" level Vcc-1.620V Max
"1" level Vcc-1.025V Min
Active
Active
Disabled
Enable/Disable Function
Disabled State:
Pin 4 will assume a fixed level of logic "0"
Pin 5 will assume a fixed level of logic "1"
PIN Function
1
2
3
4
5
6
Control Volt
E/D
GND
OUT
COUT
Vcc
Example:
CVPD-920X-100.000 = 3.3V, 45/55, -40/85°C, 100.000 MHz
CVPD-920 X - 100.000
Crystek Part Number Guide
#1 Crystek 9×14 SMD PECL VCXO
#2 Model 920
#3 Temp. Range: Blank = 0/70°C, X = -40/85°C
#4 Frequency in MHz: 3 or 6 decimal places
#1 #2 #3 #4
Date: 14-Sep-2017
Rev: L
Page 1 of 1

Products related to this Datasheet

XTAL OSC VCXO 100.0000MHZ LVPECL
XTAL OSC VCXO 61.4400MHZ LVPECL
XTAL OSC VCXO 74.1758MHZ LVPECL
XTAL OSC VCXO 74.2500MHZ LVPECL
XTAL OSC VCXO 80.0000MHZ LVPECL