.IST
30
ZH CONNECTOR
Disconnectable Crimp style connectors
1.5mm
(.059") pitch
Crimp
Emboss Tape
The ZH connector is very small with a
mounting height of 5.6mm (.220") and a
thickness of only 3.5mm (.138"). Contact
retention lances on the housing make
insertion easier, while the dimple at the
center of the contact ensures reliable
contact with the post.
Features ––––––––––––––––––––––––
• Compact, low profile design
The ZH connector requires only about 45% of the installation
space required by the standard JST 2.0mm (.079") pitch
connector.
• Housing lances
The contact retention lances on the resilient housing allow
visual confirmation of contact lock-in for easy and secure
insertion.
• Reliable contact construction
The dimple at the center of the contact ensures positive
contact and low contact resistance at all times, even when the
connector is subjected to vibration or distortion. Therefore this
connector is ideal for use under low current, low voltage
conditions.
• Distortion resistant construction
The header is fully shrouded and thus protects the receptacle
from damage that could be caused by mating the connectors
at an angle or by otherwise mismating the connectors.
•
Compatible with the ZR insulation displacement connectors
The same shrouded header can be used for either the ZR IDC-
style connector or the ZH crimp style connector. This allows
both types of connector to be used interchangeably without
replacing the header.
Specifications –––––––––––––––––––
• Current rating: 1.0A AC, DC (AWG #26)
• Voltage rating: 50V AC, DC
• Temperature range: -25˚C to +85˚C
(including temperature rise in applying
electrical current)
• Contact resistance: Initial value/20m Ωmax.
After environmental testing/30m Ωmax.
• Insulation resistance: 500M Ωmin.
• Withstanding voltage: 500V AC/minute
• Applicable wire: AWG #32 to #26
• Applicable PC board thickness: 0.6 to 1.2mm(.024" to .047"),
1.6mm(.063")
* Contact JST if Lead-Free product is required.
* Refer to "General Instruction and Notice when using
Terminals and Connectors" at the end of this catalog.
* Contact JST for details.
Standards ––––––––––––––––––––––
0Recognized E60389
1Certified LR20812
2R9351092
:Emijfllfimam: =
.IST
31
Contact –––––––––––––––––––––––––––––––––––––––––––––––––––––––––––––––––
4.0(.157)
0.5(.020)
2.2(.087)
1.0
(.039)
1.4(.055) 1.1(.043)
1.5
(.059)
0.3
(.012)
Model No. Applicable wire
mm2AWG #
Insulation O.D. mm(in.)
Q'ty /
reel
Material and Finish
SZH-002T-P0.5
SZH-003T-P0.5
0.08 to 0.13
0.032 to 0.08
28 to 26
32 to 28
0.8 to 1.1(.031 to .043)
0.5 to 0.9(.020 to .035)
Phosphor bronze, tin-plated
13,000
16,000
Housing –––––––––––––––––––––––––––––––––––––––––––––––––––––––––––––––––
B
A
12356
1.5(.059)
1.5(.059)
3.4(.134)
4.2(.165) 0.3(.012)
0.3(.012)
Material
Nylon 66, UL94V-0, natural (white)
Circuits Model No. Dimensions mm(in.) Q'ty /
bag
AB
2
3
4
5
6
6
7
8
9
10
11
12
13
ZHR- 2
ZHR- 3
ZHR- 4
ZHR- 5
ZHR- 6
ZHR- 6(3.0)
ZHR- 7
ZHR- 8
ZHR- 9
ZHR-10
ZHR-11
ZHR-12
ZHR-13
1.5(.059)
3.0(.118)
4.5(.177)
6.0(.236)
7.5(.295)
15.0(.591)
9.0(.354)
10.5(.413)
12.0(.472)
13.5(.531)
15.0(.591)
16.5(.650)
18.0(.709)
4.5(.177)
6.0(.236)
7.5(.295)
9.0(.354)
10.5(.413)
18.0(.709)
12.0(.472)
13.5(.531)
15.0(.591)
16.5(.650)
18.0(.709)
19.5(.768)
21.0(.827)
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
ZH CONNECTOR
Note:
1. ZHR-6(3.0) is 6 circuits 3.0mm (.118") pitch plugged up.
As for this housing, only circuit No.1 is marked.
2. ZHR-6 (3.0) is not UL/CSA approved.
<For reference> As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex. ZHR-2-oo-
(blank)…natural (white)
K…black R…red E…blue M…green
\é
.IST
32
ZH CONNECTOR
Through-hole type shrouded header –––––––––––––––––––––––––––––––––––––––––
B
3.5
(.138)
A
1.5
(.059)
2.2
(.087)
4.5(.177)
Note) 3.4(.134)
Note) 3.4(.134)
Note) 3.4(.134)
2.7
(.106)
JST
(.020)dia.
0.5
A
1.5
(.059)
1.5
(.059)
(.106) 3.7(.146)
B
2.7
1.4
(.055)4.6(.181)
2.4(.094)
(.020)dia.
0.5
A
1.5
(.059)
1.5
(.059)
B3.5(.138)
2.2
(.087)
2.7
(.106) 4.5(.177)
Circuits
Model No.
Top entry
type
Side entry
type
Dimensions mm(in.)
Q'ty / box
Side
entry
type
Top
entry
type
AB
Material and Finish
2
3
4
5
6
7
8
9
10
11
12
13
B 2B-ZR
B 3B-ZR
B 4B-ZR
B 5B-ZR
B 6B-ZR
B 7B-ZR
B 8B-ZR
B 9B-ZR
B10B-ZR
B11B-ZR
B12B-ZR
B13B-ZR
S 2B-ZR
S 3B-ZR
S 4B-ZR
S 5B-ZR
S 6B-ZR
S 7B-ZR
S 8B-ZR
S 9B-ZR
S10B-ZR
S11B-ZR
S12B-ZR
S13B-ZR
Note)
Top entry
type
Note)
Side entry
type
B 2B-ZR-3.4
B 3B-ZR-3.4
B 4B-ZR-3.4
B 5B-ZR-3.4
B 6B-ZR-3.4
B 7B-ZR-3.4
B 8B-ZR-3.4
B 9B-ZR-3.4
B10B-ZR-3.4
B11B-ZR-3.4
B12B-ZR-3.4
B13B-ZR-3.4
S 2B-ZR-3.4
S 3B-ZR-3.4
S 4B-ZR-3.4
S 5B-ZR-3.4
S 6B-ZR-3.4
S 7B-ZR-3.4
S 8B-ZR-3.4
S 9B-ZR-3.4
S10B-ZR-3.4
S11B-ZR-3.4
S12B-ZR-3.4
S13B-ZR-3.4
1.5(.059)
3.0(.118)
4.5(.177)
6.0(.236)
7.5(.295)
9.0(.354)
10.5(.413)
12.0(.472)
13.5(.531)
15.0(.591)
16.5(.650)
18.0(.709)
4.5(.177)
6.0(.236)
7.5(.295)
9.0(.354)
10.5(.413)
12.0(.472)
13.5(.531)
15.0(.591)
16.5(.650)
18.0(.709)
19.5(.768)
21.0(.827)
2,000
2,000
2,000
2,000
2,000
1,000
1,000
1,000
1,000
1,000
1,000
500
2,000
2,000
2,000
1,000
1,000
1,000
1,000
1,000
1,000
500
500
500
Pin: Brass, copper-undercoated, tin/lead-plated
Wafer: Glass-filled nylon 66, UL94V-0, natural (ivory)
Top entry type
Side entry type
The shrouded headers are interchangeable with those of the ZR insulation displacement connectors.
(2 circuits) (3 circuits or more)
Through-hole type PC board layout (viewed from soldering side) and Assembly layout –––
1.5±0.05
(.059±.002 )
1.5
(.059)min.
2.2
(.087)min.
0.7±0.03
(.028±.001 )dia.
3.5
(.138)
5.6(.220)
2.7
(.106)
4.6(.181)
1.5±0.05
(.059±.002 )
1.5
(.059)min.
0.7±0.03
(.028±.001 )dia.
2.7
(.106)
7.1(.280)
3.7
(.146)
4.6
(.181)
[3.4(.134)]
[3.4(.134)]
Note:
1. Tolerances are non-cumulative:
±
0.05mm (
±
.002") for all centers.
2. Hole dimension differ according to the kind of PC board and piercing method.
If PC boards made of hard material are used, the hole dimensions should be larger.
The dimensions above should serve as a guideline. Contact JST for details.
Top entry type Side entry type
Note: Headers with 3.4mm(.134") long solder tails, suited for the 1.6mm(.063")
thick PC board.
<For reference> As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex. B2B-ZR-3.4-oo-
(blank)…natural (ivory)
K…black R…red E…blue M…green
.IST
33
ZH CONNECTOR
SMT type shrouded header –––––––––––––––––––––––––––––––––––––––––––––––––
Cir-
cuits
Model No.
Side entry type A B
Dimensions mm(in.)
Q'ty /
reel
SM2 type
Model No.
Top entry type Side entry type AB
Dimensions mm(in.)
SM3 type
Top entry
type
Side entry
type
Q'ty / reel
Material and Finish
2
3
4
5
6
7
8
9
10
11
12
13
S 2B-ZR-SM2-TF
S 3B-ZR-SM2-TF
S 4B-ZR-SM2-TF
S 5B-ZR-SM2-TF
S 6B-ZR-SM2-TF
S 7B-ZR-SM2-TF
S 8B-ZR-SM2-TF
S 9B-ZR-SM2-TF
S10B-ZR-SM2-TF
S11B-ZR-SM2-TF
S12B-ZR-SM2-TF
S13B-ZR-SM2-TF
1.5(.059)
3.0(.118)
4.5(.177)
6.0(.236)
7.5(.295)
9.0(.354)
10.5(.413)
12.0(.472)
13.5(.531)
15.0(.591)
16.5(.650)
18.0(.709)
4.5(.177)
6.0(.236)
7.5(.295)
9.0(.354)
10.5(.413)
12.0(.472)
13.5(.531)
15.0(.591)
16.5(.650)
18.0(.709)
19.5(.768)
21.0(.827)
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
B 2B-ZR-SM3-TF
B 3B-ZR-SM3-TF
B 4B-ZR-SM3-TF
B 5B-ZR-SM3-TF
B 6B-ZR-SM3-TF
B 7B-ZR-SM3-TF
B 8B-ZR-SM3-TF
B 9B-ZR-SM3-TF
B10B-ZR-SM3-TF
B11B-ZR-SM3-TF
B12B-ZR-SM3-TF
B13B-ZR-SM3-TF
S 2B-ZR-SM3A-TF
S 3B-ZR-SM3A-TF
S 4B-ZR-SM3A-TF
S 5B-ZR-SM3A-TF
S 6B-ZR-SM3A-TF
S 7B-ZR-SM3A-TF
S 8B-ZR-SM3A-TF
S 9B-ZR-SM3A-TF
S10B-ZR-SM3A-TF
S11B-ZR-SM3A-TF
S12B-ZR-SM3A-TF
S13B-ZR-SM3A-TF
1.5(.059)
3.0(.118)
4.5(.177)
6.0(.236)
7.5(.295)
9.0(.354)
10.5(.413)
12.0(.472)
13.5(.531)
15.0(.591)
16.5(.650)
18.0(.709)
6.0(.236)
7.5(.295)
9.0(.354)
10.5(.413)
12.0(.472)
13.5(.531)
15.0(.591)
16.5(.650)
18.0(.709)
19.5(.768)
21.0(.827)
22.5(.886)
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
Pin: Brass, copper-undercoated, tin/lead-plated
Wafer: Glass-filled nylon 46, UL94V-0, natural (white)
Solder tab: Brass, copper-undercoated, tin/lead-plated
JST
A
B5.0(.197)
1.0(.039)
1.5(.059)
1.5(.059)
1.0(.039)dia.
0.9(.035)
1.5
(.059)
1.5
(.059)
3.7
(.146)
A
B5.0(.197)
2.25(.089)
1.5(.059)
1.5
(.059)
3.7
(.146)
A
B5.0(.197)
1.0(.039)
1.5
(.059)
1.5(.059)
2.25(.089)
3.7
(.146)
SM2 type
Side entry type
SM3, SM4 type (with solder tabs)
Top entry type
Side entry type
Note: 1. The products listed above are supplied on embossed-tape.
2. Contact JST for the top entry type headers with suction cap.
<For reference> As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex. S2B-ZR-SM3A-oo-TF-
(blank)…natural (white)
K…black R…red E…blue M…green
m,
u
.IST
34
ZH CONNECTOR
SMT type PC board layout (viewed from component side) ––––––––––––––––––––––––––––
1.5 x (No.of circuits - 1) + 0.9
[.059 x (No.of circuits - 1) + .035]
1.1 +0.1
(.043 .004
)dia.
0
0.7(.028)
2.5
(.098)max.
2.0
(.079)min.
0.9 ±0.05
(.035 ±.002)
1.5 ±0.05
(.059
±
.002)
0
+
0.7
min.
(.028)
1.5±0.05
(.059
±
.002)
1.5±0.1
(.059
±
.004)
1.3±0.1
(.051
±
.004)
2.0
0.6(.024)
2.3±0.1
(.091±.004)
(.079)
0.7
min.
(.028)
1.5±0.05
(.059
±
.002)
1.1±0.1
(.043
±
.004)
1.4±0.1
(.055
±
.004)
1.4±0.1
(.055
±
.004)
4.3
(.169)
1.9±0.1
(.075
±
.004)
SM2 type
Side entry type Side entry type
SM3, SM4 type
Top entry type
Note: 1. Tolerances are non-cumulative:
±
0.05mm(
±
.002" ) for all centers.
2. The dimensions above should serve as a guideline. Contact JST for details.
SMT type shrouded header –––––––––––––––––––––––––––––––––––––––––––––––––
Circuits
Material and Finish
Pin: Brass, copper-undercoated, tin-plated
Wafer: Modified PA6T, UL94V-0, natural (white)
Solder tab: Brass, nickel-undercoated, tin/copper alloy-plated
2
3
4
5
6
7
8
9
10
11
12
13
B 2B-ZR-SM4-TF
B 3B-ZR-SM4-TF
B 4B-ZR-SM4-TF
B 5B-ZR-SM4-TF
B 6B-ZR-SM4-TF
B 7B-ZR-SM4-TF
B 8B-ZR-SM4-TF
B 9B-ZR-SM4-TF
B10B-ZR-SM4-TF
B11B-ZR-SM4-TF
B12B-ZR-SM4-TF
B13B-ZR-SM4-TF
S 2B-ZR-SM4A-TF
S 3B-ZR-SM4A-TF
S 4B-ZR-SM4A-TF
S 5B-ZR-SM4A-TF
S 6B-ZR-SM4A-TF
S 7B-ZR-SM4A-TF
S 8B-ZR-SM4A-TF
S 9B-ZR-SM4A-TF
S10B-ZR-SM4A-TF
S11B-ZR-SM4A-TF
S12B-ZR-SM4A-TF
S13B-ZR-SM4A-TF
1.5(.059)
3.0(.118)
4.5(.177)
6.0(.236)
7.5(.295)
9.0(.354)
10.5(.413)
12.0(.472)
13.5(.531)
15.0(.591)
16.5(.650)
18.0(.709)
6.0(.236)
7.5(.295)
9.0(.354)
10.5(.413)
12.0(.472)
13.5(.531)
15.0(.591)
16.5(.650)
18.0(.709)
19.5(.768)
21.0(.827)
22.5(.886)
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
SM4 type
Top entry type Side entry type
Dimensions mm(in.)
AB
Q'ty / reel
Top entry
type
Side entry
type
Note: 1. The products listed above are supplied on embossed-tape.
2. Contact JST for the top entry type headers with suction cap.
<For reference> As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex. S2B-ZR-SM3A-oo-TF-
(blank)…natural (white)
K…black R…red E…blue M…green
.IST
35
ZH CONNECTOR
Taping specifications ––––––––––––––––––––––––––––––––––––––––––––––––––––––
Feeding direction
(+.098
-.039
[13(.512)dia.]
W1+2.5
-1.0
)
330 ±2.0(12.992 ±.079)dia.
2.0 ±0.5
(.079 ±.020)
F±0.1
(.004)
W±0.3(.012)
(S)
4.0±0.1
(.157±.004)
1.55±0.05
(.061±.002)dia.
Feeding direction
12.0
±
0.1
(.472
±
.004)
1.75±0.1
(.069±.004)
2.0±0.1
(.079±.004)
Cover tape
Carrier tape
F±0.1
(.004)
W±0.3(.012)
1.75±0.1
(.069±.004)
4.0±0.1
(.157±.004)
2.0±0.1
(.079±.004)
12.0
±
0.1
(.472
±
.004)
1.55±0.05
(.061±.002)dia.
Feeding direction
S±0.1(.004)
Cover tape
Carrier tape
12.0
±
0.1
(.472
±
.004)
4.0±0.1
(.157±.004)
2.0±0.1
(.079±.004)
1.55±0.05
(.061±.002)dia.
Feeding direction
F±0.1
(.004)
W±0.3(.012)
1.75±0.1
(.069±.004)
Cover tape
Carrier tape
(S)
4.0±0.1
(.157±.004)
2.0±0.1
(.079±.004)
12.0
±
0.1
(.472
±
.004)
1.55±0.05
(.061±.002)dia.
Feeding direction
F±0.1
(.004)
W±0.3(.012)
1.75±0.1
(.069±.004)
S±0.1(.004)
Cover tape
Carrier tape
Feeding direction
Cover tape leaderCarrier tape
The end part
160(6.299)min.
Connector
mounting part
400(15.748)min.
Leader part
100(3.937)min.
Note:
1. Specifications conform to JIS C 0806. The tape width, connector recess
dimensions, etc. are determined by the number of circuits and external
shape of the connector to be loaded.
2. Specifications are subject to change without prior notice.
SM2 type
(Side entry type) 2 to 11 circuits
SM3, SM4 type
(Side entry type) 2 to 10 circuits
SM3, SM4 type
(Top entry type)
2 to 10 circuits
SM3, SM4 type
(Top entry type)
11 to 13 circuits
SM2 type
(Side entry type) 12 to 13 circuits
SM3, SM4 type
(Side entry type) 11 to 13 circuits
Top
entry
type
Side
entry
type
Material and Finish
17.5( .689)
25.5(1.004)
33.5(1.319)
13.5( .531)
17.5( .689)
25.5(1.004)
33.5(1.319)
17.5( .689)
25.5(1.004)
33.5(1.319)
45.5(1.791)
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
FSWW1
16.0( .630)
24.0( .945)
32.0(1.260)
12.0( .472)
16.0( .630)
24.0( .945)
32.0(1.260)
16.0( .630)
24.0( .945)
32.0(1.260)
44.0(1.732)
6.75( .266)
10.75( .423)
28.4(1.118)
4.75( .187)
6.75( .266)
10.75( .423)
28.4(1.118)
6.75( .266)
10.75( .423)
28.4(1.118)
40.4(1.591)
7.5(.295)
11.5(.453)
14.2(.559)
5.5(.217)
7.5(.295)
11.5(.453)
14.2(.559)
7.5(.295)
11.5(.453)
14.2(.559)
20.2(.795)
Side
entry
type
SM3
SM4
Type
SM2
Type
2 to 6
7 to 11
12 to 13
2
3 to 5
6 to 10
11 to 13
2 to 5
6 to 10
11 to 12
13
Circuits Taping dimensions mm(in.) Q'ty /
reel
Reel dimensions
mm(in.)
36
ZH CONNECTOR
Contact Crimp applicator MKS-L Compact crimp applicator MKS-LS Strip-crimp applicator MKS-SC
with safety cover without safety cover with safety cover without safety cover with safety cover
Applicator for the semi-automatic press AP-K2N –––––––––––––––––––––––––––––––
SZH-002T-P0.5 APLMK SZH002-05 APLNC SZH002-05 – – –
SZH-003T-P0.5 APLMK SZH003-05 APLNC SZH003-05 – – APLSC SZH003-05
Products related to this Datasheet
CONN HEADER VERT 2POS 1.5MM
CONN HEADER VERT 4POS 1.5MM
CONN HEADER VERT 12POS 1.5MM
CONN HEADER VERT 13POS 1.5MM
CONN HEADER R/A 2POS 1.5MM
CONN HEADER VERT 10POS 1.5MM
CONN HEADER VERT 11POS 1.5MM
CONN HEADER VERT 8POS 1.5MM
CONN HEADER VERT 9POS 1.5MM
CONN HEADER VERT 7POS 1.5MM
CONN HEADER VERT 3POS 1.5MM
CONN HEADER VERT 5POS 1.5MM
CONN HEADER VERT 6POS 1.5MM
CONN HEADER R/A 11POS 1.5MM
CONN HEADER R/A 5POS 1.5MM
CONN HEADER R/A 6POS 1.5MM
CONN HEADER R/A 7POS 1.5MM
CONN HEADER R/A 8POS 1.5MM
CONN HEADER R/A 9POS 1.5MM
CONN HEADER R/A 10POS 1.5MM
CONN HEADER R/A 13POS 1.5MM
CONN HEADER R/A 12POS 1.5MM
CONN HEADER R/A 3POS 1.5MM
CONN HEADER R/A 4POS 1.5MM
CONN HEADER SMD R/A 6POS 1.5MM
CONN HEADER SMD R/A 8POS 1.5MM
CONN HEADER SMD R/A 3POS 1.5MM
CONN HEADER SMD R/A 4POS 1.5MM
CONN HEADER SMD R/A 5POS 1.5MM
CONN HEADER SMD R/A 7POS 1.5MM