PXA270 Datasheet by Beacon EmbeddedWorks

View All Related Products | Download PDF Datasheet
LOGIC
The PXA270 Card Engine is a compact, product-ready
hardware and software solution that fast forwards your
embedded product design.
The PXA270 Card Engine is a complete System on Module
(SOM) that offers essential features for handheld and embedded
networking applications. Use of custom baseboards makes the
Card Engine the ideal foundation for OEMs developing handheld
and compact products. The Card Engine provides a common
reference pin-out on its expansion connectors, which enables easy
scalability to next generation microprocessor Card Engines when
new functionality or performance is required.
Application development is performed right on the product-ready
PXA270 Card Engine and software Board Support Packages
(BSPs), which enables you to seamlessly transfer your application
code and hardware into production.
The PXA270 Card Engine is ideal for applications in the medical,
point-of-sale, industrial, and security markets. From patient
PXA270 CARD ENGINE ::
HIGHLIGHTS:
+ Product-ready System on
Module with the Marvell PXA270
Applications Processor running at
312, 416, or 520 MHz
+ Compact form factor
60.2 mm x 67.8 mm x 4.4 mm
+ Long product lifecycle
+ 0 ˚C to 70 ˚C (commercial temp) or
-40 ˚C to 85 ˚C (industrial temp)
+ RoHS compliant
PXA270 ZOOM SDK ::
FEATURES:
+ Application baseboard
+ PXA270 Card Engine
(CENGPXA270-520-10-504HCR)
+ Necessary accessories to
immediately get up and running
+ Kit available from Logic
(SDK-PXA270-520-10-6432R)
+ See Zoom SDK product brief for
more information
PRODUCT BRIEF:
Logic :: Marvell
PXA270 CARD ENGINE System on Module
monitoring and medical imaging, to card payment
terminals and bar code readers, to CCTV
cameras and intruder alarms, the PXA270 Card
Engine allows for powerful versatility and long-life
products.
PXA270 CARD ENGINE
.)LOG|C $0 MARVELL‘
embedded product solutions
411 N. Washington Ave. Suite 400 Minneapolis, MN 55401
T : 612.672.9495 F : 612.672.9489 I : www.logicpd.com PN: 1001781 Rev C© 2007 Logic Product Development. All rights reserved.
Product Features
Processor
+ Marvell PXA270 Applications Processor
running at 312, 416, or 520 MHz
SDRAM Memory
+ 64 MB SDRAM standard
Flash Memory
+ Choice of 64 MB NAND or 32 MB NOR
Display
+ Programmable color LCD controller
+ Built-in driver supports up to 800x600 with
16-bit LCD interface
Touch Screen
+ Integrated 4-wire touch screen controller
Network Support
+ 10/100 Base-T Ethernet controller for
application/debug (SMSC LAN 91C111)
Audio
+ AC97audio codec
PC Card Expansion
+ CompactFlash Type I card (memory-mapped
mode only)
+ Smart Card, MMC/SD, dual PCMCIA
interfaces
USB
+ USB 2.0 full-speed host and device interface
Serial Ports
+ Three 16C550 compatible UARTs, two I2C
IrDA
+ SIR supports up to 115.2 Kbps, multiplexed
IrDA/Bluetooth
GPIO
+ Programmable I/O depending on peripheral
requirements
Software
+ LogicLoader (bootloader/monitor)
+ Windows Embedded CE 5.0 BSP
Mechanical
+ 60.2 mm wide x 67.8 mm long x 4.4 mm high
RoHS Compliant
PXA270 Card Engine Ordering Information
PXA270 ZOOM SDK Ordering Information
Logic Model Number SOM Configuration Recommended Resale
SDK-PXA270-520-10-6432R CENGPXA270-520-10-504HCR $499
ETHERNET
10/100 BASE-T
RESETS
& POWER
MONITORING
AC97 / I2S
TOUCHSCREEN
& AUDIO CODEC
EXP CONNECTOR #2
ASYNC/SYNC BUS INTERFACE
POWER
IN
EXP CONNECTOR #1
PERIPHERALS
MARVELL
PXA270
APPLICATIONS
PROCESSOR
DMACONFIG
NOR or NAND
FLASH
SDRAM
U R AT
SODIMM CONNECTOR
JTAG INT
BUFFERS
CPLD
PXA270 Card Engine Block Diagram
LOGIC WEBSITE :: DESIGN RESOURCES:
+ Logic Technical Support : http://www.logicpd.com/support/
+ Technical Discussion Group : http://www.logicpd.com/support/tdg/
+ Frequently Asked Questions (FAQ) : http://www.logicpd.com/support/faq/
+ For more information contact Logic Sales : product.sales@logicpd.com
Logic Model Number
Speed
(MHz)
SDRAM
(MB)
NAND Flash
(MB)
NOR Flash
(MB) Touch Audio Ethernet
Temp
(°C)
CENGPXA270-312-10-550ECR 312 64 64 0 Y Y 0 – 70
CENGPXA270-416-10-550EIR 416 64 64 0 Y Y -40 – 85
CENGPXA270-416-10-550HIR 416 64 64 0 Y Y Y -40 – 85
CENGPXA270-520-10-504HCR 520 64 0 32 Y Y Y 0 – 70
CENGPXA270-520-10-550HCR 520 64 64 0 Y Y Y 0 – 70

Products related to this Datasheet

ZOOM PXA270 EVAL BRD