2.005 [:013]
+ .312 [7.92] «
.050 [1.27] .
4
E .463 [11.77]
(2) PLS
J
.254 [6.45] i
REF.
.062 [1.57] PM
4
1.015 [t 38] ‘4
x 015 [:38] .354 [9.00]
4 Lawn/EM 4: m: r
z
mm or
<—>
.078 [1.99]
MAX.
: 020
.476 [
000
00/0)
COO
[:0 50]
12.09]
.060 [1.52] 4—
NOTE:
4. HEAT TREAT T0 SPRING TEMPER.
2. DESIGNED TO CLIP OVER PANELS
FROM .060 [1.52] THRU .070 [1.78] TH'K.
.150 [3.8M
KEYSTONE ELECTRONICS CORP.
wwwknymco com 0 NEW HYDE PARK. NY 14040. Tc4[516]32877500
44.30.46 CHANGE AS PER ECN 467099 R FAWN/WE
SINGLE ‘A‘ - ‘AA‘ CONTACT
6.46.46 CHANGE As PER ECN 467065 P MATERLAL
2.09.16 CHANGE AS PER ECN 46—024 N -O12[O-30]TH‘K SPRING STEEL
”N‘s“ ”My BOONE 3““ 4.27.83
8.47.09 CHANGE AS PER ECN 09—447 M NICKEL PLATE W4. SW 3X
42.23.04 CHANGE AS PER ECN 047174 L
DATE
DESCWPT‘ON
REV
'OLERAACE? LNCH MM CODE DWG NO
» i 040 [i025 ]
..
C 209
R i
PEVWLSE
Ec4E4ED
—>LN
Products related to this Datasheet
BATTERY CONTACT SPRING MULTIPLE