USD | INR

BAT54C Diodes Incorporated - Diodes - Rectifiers - Arrays

Results: 9
9 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Voltage - Forward (Vf) (Max) @ If
Clear
Current - Reverse Leakage @ Vr
Clear
Operating Temperature - Junction
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
9 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
BAT54C-7-F Datasheet BAT54C-7-F - Diodes Incorporated BAT54C-FDITR-ND BAT54C-7-F DIODE ARRAY SCHOTTKY 30V SOT23-3 3,21,000 - Immediate Available: 3,21,000 $0.03354 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAT54C-7-F Datasheet BAT54C-7-F - Diodes Incorporated BAT54C-FDICT-ND BAT54C-7-F DIODE ARRAY SCHOTTKY 30V SOT23-3 3,22,569 - Immediate Available: 3,22,569 $0.18000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAT54C-7-F Datasheet BAT54C-7-F - Diodes Incorporated BAT54C-FDIDKR-ND BAT54C-7-F DIODE ARRAY SCHOTTKY 30V SOT23-3 3,22,569 - Immediate Available: 3,22,569 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAT54CTA Datasheet BAT54CTA - Diodes Incorporated BAT54CTR-ND BAT54CTA DIODE ARRAY SCHOTTKY 30V SOT23-3 9,000 - Immediate Available: 9,000 $0.05214 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 30V 200mA (DC) 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 4µA @ 25V 125°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAT54CTA Datasheet BAT54CTA - Diodes Incorporated BAT54CCT-ND BAT54CTA DIODE ARRAY SCHOTTKY 30V SOT23-3 13,141 - Immediate Available: 13,141 $0.29000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 30V 200mA (DC) 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 4µA @ 25V 125°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAT54CTA Datasheet BAT54CTA - Diodes Incorporated BAT54CDKR-ND BAT54CTA DIODE ARRAY SCHOTTKY 30V SOT23-3 13,141 - Immediate Available: 13,141 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 30V 200mA (DC) 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 4µA @ 25V 125°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAT54C-7 Datasheet BAT54C-7 - Diodes Incorporated BAT54CDITR-ND BAT54C-7 DIODE ARRAY SCHOTTKY 30V SOT23-3 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR)
-
Discontinued at Digi-Key 1 Pair Common Cathode Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAT54C-7 Datasheet BAT54C-7 - Diodes Incorporated BAT54CDICT-ND BAT54C-7 DIODE ARRAY SCHOTTKY 30V SOT23-3 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT)
-
Discontinued at Digi-Key 1 Pair Common Cathode Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAT54CTC Datasheet BAT54CTC - Diodes Incorporated BAT54CTC-ND
BAT54CTC DIODE ARRAY SCHOTTKY 30V SOT23-3 0 Available: 0
Obsolete
-
Tape & Reel (TR)
Alternate Packaging
-
Obsolete 1 Pair Common Cathode Schottky 30V 200mA (DC) 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 4µA @ 25V 125°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
Results per Page
Page 1/1

19:14:56 12-2-2020