USD | INR

BAT54SW Diodes Incorporated - Diodes - Rectifiers - Arrays

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
BAT54SW-7-F Datasheet BAT54SW-7-F - Diodes Incorporated BAT54SW-FDITR-ND BAT54SW-7-F DIODE ARRAY SCHOTTKY 30V SOT323 69,000 - Immediate Available: 69,000 $0.04385 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 30V 200mA (DC) 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -65°C ~ 125°C Surface Mount SC-70, SOT-323 SOT-323
BAT54SW-7-F Datasheet BAT54SW-7-F - Diodes Incorporated BAT54SW-FDICT-ND BAT54SW-7-F DIODE ARRAY SCHOTTKY 30V SOT323 71,416 - Immediate Available: 71,416 $0.24000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 30V 200mA (DC) 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -65°C ~ 125°C Surface Mount SC-70, SOT-323 SOT-323
BAT54SW-7-F Datasheet BAT54SW-7-F - Diodes Incorporated BAT54SW-FDIDKR-ND BAT54SW-7-F DIODE ARRAY SCHOTTKY 30V SOT323 71,416 - Immediate Available: 71,416 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 30V 200mA (DC) 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -65°C ~ 125°C Surface Mount SC-70, SOT-323 SOT-323
Results per Page
Page 1/1

12:27:13 12-2-2020