USD | INR

MMBD91 ON Semiconductor - Diodes - Rectifiers - Single

Results: 10
10 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Current - Average Rectified (Io)
Clear
Supplier Device Package
Clear
Operating Temperature - Junction
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
10 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
MMBD914LT1G Datasheet MMBD914LT1G - ON Semiconductor MMBD914LT1GOSTR-ND MMBD914LT1G DIODE GP 100V 200MA SOT23-3 3,12,000 - Immediate Available: 3,12,000 $0.01949 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 100V 200mA (DC) 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236) -55°C ~ 150°C
MMBD914LT1G Datasheet MMBD914LT1G - ON Semiconductor MMBD914LT1GOSCT-ND MMBD914LT1G DIODE GP 100V 200MA SOT23-3 3,15,970 - Immediate Available: 3,15,970 $0.11000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 100V 200mA (DC) 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236) -55°C ~ 150°C
MMBD914LT1G Datasheet MMBD914LT1G - ON Semiconductor MMBD914LT1GOSDKR-ND MMBD914LT1G DIODE GP 100V 200MA SOT23-3 3,15,970 - Immediate Available: 3,15,970 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Standard 100V 200mA (DC) 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236) -55°C ~ 150°C
MMBD914LT3G Datasheet MMBD914LT3G - ON Semiconductor MMBD914LT3GOSTR-ND MMBD914LT3G DIODE GP 100V 200MA SOT23-3 0 Available: 0
Standard Lead Time 8 Weeks
$0.01569 10,000 Minimum: 10,000 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 100V 200mA (DC) 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236) -55°C ~ 150°C
MMBD914LT3G Datasheet MMBD914LT3G - ON Semiconductor MMBD914LT3GOSCT-ND MMBD914LT3G DIODE GP 100V 200MA SOT23-3 1,079 - Immediate Available: 1,079 $0.11000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 100V 200mA (DC) 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236) -55°C ~ 150°C
MMBD914LT3G Datasheet MMBD914LT3G - ON Semiconductor MMBD914LT3GOSDKR-ND MMBD914LT3G DIODE GP 100V 200MA SOT23-3 1,079 - Immediate Available: 1,079 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Standard 100V 200mA (DC) 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236) -55°C ~ 150°C
MMBD914 Datasheet MMBD914 - ON Semiconductor MMBD914FSTR-ND
MMBD914 DIODE GP 100V 200MA SOT23-3 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 150°C (Max)
MMBD914 Datasheet MMBD914 - ON Semiconductor MMBD914FSCT-ND
MMBD914 DIODE GP 100V 200MA SOT23-3 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 150°C (Max)
MMBD914 Datasheet MMBD914 - ON Semiconductor MMBD914FSDKR-ND
MMBD914 DIODE GP 100V 200MA SOT23-3 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Obsolete Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 150°C (Max)
MMBD914_D87Z Datasheet MMBD914_D87Z - ON Semiconductor MMBD914_D87Z-ND
MMBD914_D87Z DIODE GEN PURP 100V 200MA SOT23 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 150°C (Max)
Results per Page
Page 1/1

01:55:45 1-28-2021