USD | INR

SI1469 Vishay Siliconix - Transistors - FETs, MOSFETs - Single

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
SI1469DH-T1-E3 Datasheet SI1469DH-T1-E3 - Vishay Siliconix SI1469DH-T1-E3TR-ND SI1469DH-T1-E3 MOSFET P-CH 20V 2.7A SC70-6 0 Available: 0
Standard Lead Time 14 Weeks
$0.20491 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 20V 2.7A (Tc) 2.5V, 10V 80mOhm @ 2A, 10V 1.5V @ 250µA 8.5nC @ 4.5V ±12V 470pF @ 10V
-
1.5W (Ta), 2.78W (Tc) -55°C ~ 150°C (TJ) Surface Mount SC-70-6 (SOT-363) 6-TSSOP, SC-88, SOT-363
SI1469DH-T1-E3 Datasheet SI1469DH-T1-E3 - Vishay Siliconix SI1469DH-T1-E3CT-ND SI1469DH-T1-E3 MOSFET P-CH 20V 2.7A SC70-6 4,754 - Immediate Available: 4,754 $0.58000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 20V 2.7A (Tc) 2.5V, 10V 80mOhm @ 2A, 10V 1.5V @ 250µA 8.5nC @ 4.5V ±12V 470pF @ 10V
-
1.5W (Ta), 2.78W (Tc) -55°C ~ 150°C (TJ) Surface Mount SC-70-6 (SOT-363) 6-TSSOP, SC-88, SOT-363
SI1469DH-T1-E3 Datasheet SI1469DH-T1-E3 - Vishay Siliconix SI1469DH-T1-E3DKR-ND SI1469DH-T1-E3 MOSFET P-CH 20V 2.7A SC70-6 4,754 - Immediate Available: 4,754 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 20V 2.7A (Tc) 2.5V, 10V 80mOhm @ 2A, 10V 1.5V @ 250µA 8.5nC @ 4.5V ±12V 470pF @ 10V
-
1.5W (Ta), 2.78W (Tc) -55°C ~ 150°C (TJ) Surface Mount SC-70-6 (SOT-363) 6-TSSOP, SC-88, SOT-363
SI1469DH-T1-GE3 Datasheet SI1469DH-T1-GE3 - Vishay Siliconix SI1469DH-T1-GE3TR-ND SI1469DH-T1-GE3 MOSFET P-CH 20V 2.7A SC-70-6 0 Available: 0
Standard Lead Time 14 Weeks
$0.24000 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 20V 2.7A (Tc) 2.5V, 10V 80mOhm @ 2A, 10V 1.5V @ 250µA 8.5nC @ 4.5V ±12V 470pF @ 10V
-
1.5W (Ta), 2.78W (Tc) -55°C ~ 150°C (TJ) Surface Mount SC-70-6 (SOT-363) 6-TSSOP, SC-88, SOT-363
SI1469DH-T1-GE3 Datasheet SI1469DH-T1-GE3 - Vishay Siliconix SI1469DH-T1-GE3CT-ND SI1469DH-T1-GE3 MOSFET P-CH 20V 2.7A SC-70-6 1,295 - Immediate Available: 1,295 $0.60000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 20V 2.7A (Tc) 2.5V, 10V 80mOhm @ 2A, 10V 1.5V @ 250µA 8.5nC @ 4.5V ±12V 470pF @ 10V
-
1.5W (Ta), 2.78W (Tc) -55°C ~ 150°C (TJ) Surface Mount SC-70-6 (SOT-363) 6-TSSOP, SC-88, SOT-363
SI1469DH-T1-GE3 Datasheet SI1469DH-T1-GE3 - Vishay Siliconix SI1469DH-T1-GE3DKR-ND SI1469DH-T1-GE3 MOSFET P-CH 20V 2.7A SC-70-6 1,295 - Immediate Available: 1,295 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 20V 2.7A (Tc) 2.5V, 10V 80mOhm @ 2A, 10V 1.5V @ 250µA 8.5nC @ 4.5V ±12V 470pF @ 10V
-
1.5W (Ta), 2.78W (Tc) -55°C ~ 150°C (TJ) Surface Mount SC-70-6 (SOT-363) 6-TSSOP, SC-88, SOT-363
Results per Page
Page 1/1

10:08:14 10-20-2020