USD | INR

SI1900 Vishay Siliconix - Transistors - FETs, MOSFETs - Arrays

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
FET Feature
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Power - Max
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SI1900DL-T1-E3 Datasheet SI1900DL-T1-E3 - Vishay Siliconix SI1900DL-T1-E3TR-ND SI1900DL-T1-E3 MOSFET 2N-CH 30V 0.59A SC70-6 21,000 - Immediate Available: 21,000 $0.20150 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
TrenchFET® Active 2 N-Channel (Dual) Logic Level Gate 30V 590mA 480mOhm @ 590mA, 10V 3V @ 250µA 1.4nC @ 10V
-
270mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SC-70-6 (SOT-363)
SI1900DL-T1-E3 Datasheet SI1900DL-T1-E3 - Vishay Siliconix SI1900DL-T1-E3CT-ND SI1900DL-T1-E3 MOSFET 2N-CH 30V 0.59A SC70-6 25,384 - Immediate Available: 25,384 $0.57000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TrenchFET® Active 2 N-Channel (Dual) Logic Level Gate 30V 590mA 480mOhm @ 590mA, 10V 3V @ 250µA 1.4nC @ 10V
-
270mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SC-70-6 (SOT-363)
SI1900DL-T1-E3 Datasheet SI1900DL-T1-E3 - Vishay Siliconix SI1900DL-T1-E3DKR-ND SI1900DL-T1-E3 MOSFET 2N-CH 30V 0.59A SC70-6 25,384 - Immediate Available: 25,384 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TrenchFET® Active 2 N-Channel (Dual) Logic Level Gate 30V 590mA 480mOhm @ 590mA, 10V 3V @ 250µA 1.4nC @ 10V
-
270mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SC-70-6 (SOT-363)
SI1900DL-T1-GE3 Datasheet SI1900DL-T1-GE3 - Vishay Siliconix 742-SI1900DL-T1-GE3TR-ND
SI1900DL-T1-GE3 MOSFET 2 N-CH 30V SC70-6 0 Available: 0
Standard Lead Time 14 Weeks
$0.20615 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
TrenchFET® Active 2 N-Channel (Dual) Standard 30V 630mA (Ta), 590mA (Ta) 480mOhm @ 590mA, 10V 3V @ 250µA 1.4nC @ 10V
-
300mW, 270mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SC-70-6
SI1900DL-T1-GE3 Datasheet SI1900DL-T1-GE3 - Vishay Siliconix 742-SI1900DL-T1-GE3CT-ND
SI1900DL-T1-GE3 MOSFET 2 N-CH 30V SC70-6 1,370 - Immediate Available: 1,370 $0.58000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TrenchFET® Active 2 N-Channel (Dual) Standard 30V 630mA (Ta), 590mA (Ta) 480mOhm @ 590mA, 10V 3V @ 250µA 1.4nC @ 10V
-
300mW, 270mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SC-70-6
SI1900DL-T1-GE3 Datasheet SI1900DL-T1-GE3 - Vishay Siliconix 742-SI1900DL-T1-GE3DKR-ND
SI1900DL-T1-GE3 MOSFET 2 N-CH 30V SC70-6 1,370 - Immediate Available: 1,370 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TrenchFET® Active 2 N-Channel (Dual) Standard 30V 630mA (Ta), 590mA (Ta) 480mOhm @ 590mA, 10V 3V @ 250µA 1.4nC @ 10V
-
300mW, 270mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SC-70-6
Results per Page
Page 1/1

10:08:48 10-28-2020