USD | INR
Favorite

ACS724LMATR-20AB-T Current Sensor 20A 1 Channel Hall Effect, Differential Bidirectional 16-SOIC (0.295", 7.50mm Width)
Price & Procurement
4,142 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.82000 $5.82
5 5.13600 $25.68
10 4.53700 $45.37
25 3.68080 $92.02
50 3.25280 $162.64
100 3.16720 $316.72
500 2.65360 $1,326.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 620-1985-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $2.48240
  • Digi-Reel®  : 620-1985-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,142 - Immediate
  • Unit Price: Digi-Reel®

ACS724LMATR-20AB-T

Datasheet
Digi-Key Part Number 620-1985-1-ND
Copy  
Manufacturer

Allegro MicroSystems

Copy  
Manufacturer Part Number ACS724LMATR-20AB-T
Copy  
Description CURRENT SENSOR W/COMMON-MODE FIE
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Current Sensor 20A 1 Channel Hall Effect, Differential Bidirectional 16-SOIC (0.295", 7.50mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets ACS724LMA
Product Training Modules Hall Effect Current Sensor
HTML Datasheet ACS724LMA
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Differential
Current - Sensing 20A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 100mV/A
Frequency DC ~ 120kHz
Linearity ±1.5%
Accuracy ±1.5%
Voltage - Supply 4.5V ~ 5.5V
Response Time 4µs
Current - Supply (Max) 14mA
Operating Temperature -20°C ~ 85°C
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number ACS724
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product

TSC2011IST

IC CURR SENSE 1 CIRCUIT 8MINISO

STMicroelectronics

$2.19000 Details

TSC2011IST

IC CURR SENSE 1 CIRCUIT 8MINISO

STMicroelectronics

Digi-Reel® Details

TSC2011IST

IC CURR SENSE 1 CIRCUIT 8MINISO

STMicroelectronics

$1.22483 Details
You May Also Be Interested In

ACS733KLATR-40AU-T

AUTOMOTIVE GRADE HIGH BANDWIDTH

Allegro MicroSystems

$5.00000 Details

ACS724LMATR-30AB-T

CURRENT SENSOR W/COMMON-MODE FIE

Allegro MicroSystems

$5.82000 Details

SZMM3Z15VT1G

DIODE ZENER 15V 300MW SOD323

ON Semiconductor

$0.35000 Details

ACS724KMATR-20AB-T

SENSOR CURRENT HALL 20A AC/DC

Allegro MicroSystems

$5.82000 Details

SZ1SMB75CAT3G

TVS DIODE 75V 121V SMB

Littelfuse Inc.

$0.64000 Details

FTSH-105-01-F-DV-TR

CONN HEADER SMD 10POS 1.27MM

Samtec Inc.

$1.64000 Details
Additional Resources
Standard Package 1
Other Names 620-1985-1