USD | INR
Favorite

700B151JT300XT 150pF ±5% 300V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Price & Procurement
2,318 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.59000 $4.59
10 4.13000 $41.30
50 3.57920 $178.96
100 3.12030 $312.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1284-1739-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $2.56964
  • Digi-Reel®  : 1284-1739-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,318 - Immediate
  • Unit Price: Digi-Reel®

700B151JT300XT

Datasheet
Digi-Key Part Number 1284-1739-1-ND
Copy  
Manufacturer

American Technical Ceramics

Copy  
Manufacturer Part Number 700B151JT300XT
Copy  
Description CAP CER 150PF 300V C0G/NP0 1111
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

150pF ±5% 300V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 700B Series
PCN Assembly/Origin MLC Mfg Site Chg 27/Jul/2019
HTML Datasheet 700B Series
Product Attributes
Type Description Select All
Categories
Manufacturer American Technical Ceramics
Series ATC 700B
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 150pF
Tolerance ±5%
Voltage - Rated 300V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications RF, Microwave, High Frequency, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1284-1739-1
ATC700B151JT300XT