USD | INR
Favorite

AD5142BCPZ100-RL7 Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 16-LFCSP-WQ (3x3)
Price & Procurement
5,624 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.50000 $4.50
10 4.04500 $40.45
25 3.82400 $95.60
100 3.14410 $314.41
250 2.82116 $705.29
500 2.71920 $1,359.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AD5142BCPZ100-RL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $2.19450

AD5142BCPZ100-RL7

Datasheet
Digi-Key Part Number AD5142BCPZ100-RL7CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD5142BCPZ100-RL7
Copy  
Description IC DGTL POT 100KOHM 16LFCSP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 16-LFCSP-WQ (3x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 100k
Interface SPI
Memory Type Non-Volatile
Voltage - Supply 2.3V ~ 5.5V, ±2.25V ~ 2.75V
Features Cascade Pin
Tolerance ±8%
Temperature Coefficient (Typ) 35ppm/°C
Mounting Type Surface Mount
Supplier Device Package 16-LFCSP-WQ (3x3)
Package / Case 16-WFQFN Exposed Pad, CSP
Operating Temperature -40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ) 130
Base Part Number AD5142
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product

EVAL-SDP-CS1Z

BOARD EVAL SDP-S

Analog Devices Inc.

$53.29000 Details

IXFH30N50Q3

MOSFET N-CH 500V 30A TO-247

IXYS

$9.84000 Details

IXFT30N50Q3

MOSFET N-CH 500V 30A TO-268

IXYS

$11.11000 Details

IXFH44N50Q3

MOSFET N-CH 500V 44A TO-247

IXYS

$11.98800 Details
Additional Resources
Standard Package 1
Other Names AD5142BCPZ100-RL7CT