USD | INR
Favorite

AD8627ARZ-REEL7 J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
3,550 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.78000 $4.78
10 4.28900 $42.89
25 4.05440 $101.36
100 3.51390 $351.39
250 3.33368 $833.42
500 2.99132 $1,495.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AD8627ARZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $2.55000
  • Digi-Reel®  : AD8627ARZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,550 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : AD8627ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,854 - Immediate
  • Unit Price: $4.78000
  • Tape & Reel (TR)  : AD8627ARZ-REELTR-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.55000

AD8627ARZ-REEL7

Datasheet
Digi-Key Part Number AD8627ARZ-REEL7CT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number AD8627ARZ-REEL7
Copy  
Description IC OPAMP JFET 1 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type J-FET
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 5V/µs
Gain Bandwidth Product 5MHz
Current - Input Bias 0.25pA
Voltage - Input Offset 350µV
Current - Supply 710µA
Current - Output / Channel 15mA
Voltage - Supply, Single/Dual (±) 5V ~ 26V, ±2.5V ~ 13V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number AD8627
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AD8627ARZ

IC OPAMP JFET 1 CIRCUIT 8SOIC

Analog Devices Inc.

$4.78000 Details

AD8641ARZ-REEL7

IC OPAMP JFET 1 CIRCUIT 8SOIC

Analog Devices Inc.

$4.47000 Details
Additional Resources
Standard Package 1
Other Names AD8627ARZ-REEL7CT