USD | INR
Favorite

ADSP-21062KSZ-160
Price & Procurement
34 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 212.51000 $212.51
10 203.53100 $2,035.31
25 199.04120 $4,976.03

Submit a request for quotation on quantities greater than those displayed.

ADSP-21062KSZ-160

Datasheet
Digi-Key Part Number ADSP-21062KSZ-160-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADSP-21062KSZ-160
Copy  
Description IC DSP CONTROLLER 32BIT 240MQFP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series SHARC®
Packaging Tray 
Part Status Active
Type Floating Point
Interface Host Interface, Link Port, Serial Port
Clock Rate 40MHz
Non-Volatile Memory External
On-Chip RAM 256kB
Voltage - I/O 5.00V
Voltage - Core 5.00V
Operating Temperature 0°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 240-BFQFP Exposed Pad
Supplier Device Package 240-MQFP-EP (32x32)
Base Part Number ADSP-21062
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names ADSP21062KSZ160