USD | INR
Favorite

Photo Not Available
HMC994A RF Amplifier IC VSAT 0Hz ~ 30GHz Die
Price & Procurement
140 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 208.65000 $2,086.50
30 198.21733 $5,946.52

Submit a request for quotation on quantities greater than those displayed.

HMC994A

Datasheet
Digi-Key Part Number 1127-3620-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number HMC994A
Copy  
Description IC RF AMP VSAT 0HZ-30GHZ DIE
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

RF Amplifier IC VSAT 0Hz ~ 30GHz Die

Copy  
Customer Reference
Documents & Media
Datasheets HMC994A
RF and Microwave IC Selection Guide
Featured Product Interactive RF Signal Chain
HTML Datasheet HMC994A
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Tray 
Part Status Active
Frequency 0Hz ~ 30GHz
P1dB 28dBm
Gain 14dB
Noise Figure 4.5dB
RF Type VSAT
Voltage - Supply 10V
Current - Supply 250mA
Test Frequency -
Mounting Type Surface Mount
Package / Case Die
Supplier Device Package Die
Base Part Number HMC994
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HMC994APM5E

IC RF AMP 0HZ-28GHZ 32LFCSP-CAV

Analog Devices Inc.

$222.40000 Details
Additional Resources
Standard Package 10
Other Names 1127-3620
HMC994A-ND