USD | INR
Favorite

Price & Procurement
3,266 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.80000 $4.80
10 4.31400 $43.14
25 4.07840 $101.96
100 3.53460 $353.46
250 3.35332 $838.33
500 3.00892 $1,504.46
1,000 2.56500 $2,565.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 161-LT1964IDD#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.56500
  • Tube  : LT1964IDD#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,345 - Immediate
  • Unit Price: $4.63000

LT1964IDD#TRPBF

Datasheet
Digi-Key Part Number 161-LT1964IDD#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT1964IDD#TRPBF
Copy  
Description IC REG LINEAR NEG ADJ 200MA 8DFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 8-DFN (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Negative
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) -20V
Voltage - Output (Min/Fixed) -1.22V
Voltage - Output (Max) -20V
Voltage Dropout (Max) 0.49V @ 200mA
Current - Output 200mA
PSRR 54dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (3x3)
Base Part Number LT1964
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 161-LT1964IDD#TRPBFCT