USD | INR
Favorite

Price & Procurement
3,014 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.63000 $4.63
10 4.16300 $41.63
25 3.93520 $98.38
100 3.41060 $341.06
250 3.23564 $808.91
500 2.90334 $1,451.67
1,000 2.47500 $2,475.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 161-LT4321HUF#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.47500
  • Tube  : LT4321HUF#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,232 - Immediate
  • Unit Price: $4.63000

LT4321HUF#TRPBF

Datasheet
Digi-Key Part Number 161-LT4321HUF#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT4321HUF#TRPBF
Copy  
Description IC OR CTRLR BRIDGE RECT 16QFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

OR Controller Bridge Rectifier N-Channel Bridge (2) 16-QFN (4x4)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Bridge Rectifier
FET Type N-Channel
Ratio - Input:Output Bridge (2)
Internal Switch(s) No
Current - Output (Max) -
Current - Supply 32µA
Voltage - Supply 20V ~ 80V
Applications Power Over Ethernet (PoE)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
Base Part Number LT4321
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

DC2093A-A

DEV BOARD FOR LT4275A/LT4321

Analog Devices Inc.

$95.00000 Details

DC2476A-A

DEMO BOARD FOR LT4295/LT4321

Analog Devices Inc.

$95.00000 Details

DC2475A-A

DEMO BOARD FOR LT4295/LT4321

Analog Devices Inc.

$95.00000 Details

DC2047A-A

DEMO BOARD FOR LT4276B/LT4321

Analog Devices Inc.

$95.00000 Details

DC2539A-A

DEMO BOARD FOR LT4295/LT4321

Analog Devices Inc.

$95.00000 Details

DC2125A

DEMO BOARD LT4275/LT4321/LTM8027

Analog Devices Inc.

$125.00000 Details
You May Also Be Interested In

PE-68386NLT

PULSE XFMR 1:1 785UH

Pulse Electronics Power

$2.70000 Details

LT4321HUF#PBF

IC OR CTRLR BRIDGE RECT 16QFN

Analog Devices Inc.

$4.63000 Details

PSMN075-100MSEX

MOSFET N-CH 100V 18A LFPAK33

Nexperia USA Inc.

$0.57000 Details

LT4275AHDD#PBF

IC POE CNTRL 1 CHANNEL 10DFN

Analog Devices Inc.

$5.28000 Details

LT4295HUFD#PBF

IC POE CNTRL 1 CHANNEL 28QFN

Analog Devices Inc.

$6.99000 Details
Additional Resources
Standard Package 1
Other Names 161-LT4321HUF#TRPBFCT