USD | INR
Favorite

LTC6102CMS8#TRPBF Current Sense Amplifier 1 Circuit 8-MSOP
Price & Procurement
15,198 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.75000 $4.75
10 4.26400 $42.64
25 4.03080 $100.77
100 3.49320 $349.32
250 3.31408 $828.52
500 2.97372 $1,486.86
1,000 2.53500 $2,535.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC6102CMS8#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: $2.53500

LTC6102CMS8#TRPBF

Datasheet
Digi-Key Part Number LTC6102CMS8#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC6102CMS8#TRPBF
Copy  
Description IC CURR SENSE 1 CIRCUIT 8MSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit 8-MSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
Gain Bandwidth Product 200kHz
Current - Input Bias 60pA
Voltage - Input Offset 3µV
Current - Supply 420µA
Current - Output / Channel 1mA
Voltage - Supply, Single/Dual (±) 4V ~ 60V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number LTC6102
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC6102CMS8#PBF

IC CURR SENSE 1 CIRCUIT 8MSOP

Analog Devices Inc.

$4.58000 Details

LTC6102HVHMS8#TRPBF

IC CURR SENSE 1 CIRCUIT 8MSOP

Analog Devices Inc.

$6.66000 Details
Additional Resources
Standard Package 1
Other Names LTC6102CMS8#TRPBFCT