USD | INR
Favorite

OP727ARUZ-REEL General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Price & Procurement
9,430 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.89000 $4.89
10 4.39000 $43.90
25 4.15000 $103.75
100 3.59660 $359.66
250 3.41216 $853.04
500 3.06170 $1,530.85
1,000 2.61000 $2,610.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : OP727ARUZ-REELTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $2.61000
  • Digi-Reel®  : OP727ARUZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,430 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : OP727ARUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,130 - Immediate
  • Unit Price: $4.89000

OP727ARUZ-REEL

Datasheet
Digi-Key Part Number OP727ARUZ-REELCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number OP727ARUZ-REEL
Copy  
Description IC OPAMP GP 2 CIRCUIT 8TSSOP
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.2V/µs
Gain Bandwidth Product 700kHz
Current - Input Bias 5nA
Voltage - Input Offset 30µV
Current - Supply 235µA (x2 Channels)
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 30V, ±1.35V ~ 15V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number OP727
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AD628ARZ-R7

IC CURR SENSE 1 CIRCUIT 8SOIC

Analog Devices Inc.

$5.90000 Details

EXB-28V100JX

RES ARRAY 4 RES 10 OHM 0804

Panasonic Electronic Components

$0.10000 Details

IRS21814MTRPBF

IC GATE DRVR HALF-BRIDGE 16MLPQ

Infineon Technologies

$2.55973 Details

EP4CE40U19I7N

IC FPGA 328 I/O 484UBGA

Intel

$87.11000 Details

ILBB0805ER102V

FERRITE BEAD 1 KOHM 0805 1LN

Vishay Dale

$0.11000 Details
Additional Resources
Standard Package 1
Other Names OP727ARUZ-REELCT