USD | INR
Favorite

12101C225K4T2A 2.2µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
24,880 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.49600 $4.96
50 0.37520 $18.76
100 0.32670 $32.67
500 0.24200 $121.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-9952-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.20570
  • Digi-Reel®  : 478-9952-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,880 - Immediate
  • Unit Price: Digi-Reel®

12101C225K4T2A

Datasheet
Digi-Key Part Number 478-9952-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 12101C225K4T2A
Copy  
Description CAP CER 2.2UF 100V X7R 1210
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2.2µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.79mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-9952-1