USD | INR
Favorite

2030-42T-SM-RPLF Gas Discharge Tube 360V 4000A (4kA) 3 Pole Surface Mount
Price & Procurement
997 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.12000 $3.12
5 2.97000 $14.85
10 2.82200 $28.22
50 2.27700 $113.85
100 1.93050 $193.05
250 1.88100 $470.25
500 1.58400 $792.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : 2030-42T-SM-RPLFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 997 - Immediate
  • Unit Price: $3.12000
  • Bulk  : 2030-42T-SMLF-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.36800

2030-42T-SM-RPLF

Datasheet
Digi-Key Part Number 2030-42T-SM-RPLFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2030-42T-SM-RPLF
Copy  
Description GDT 360V 4KA 3 POLE SMD
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Gas Discharge Tube 360V 4000A (4kA) 3 Pole Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Mini-TRIGARD™ 2030-SM
Packaging Digi-Reel® 
Part Status Active
Voltage - DC Spark Over (Nom) 360V
Impulse Discharge Current (8/20µs) 4000A (4kA)
Tolerance -
Number of Poles 3
Fail Short No
Mounting Type Surface Mount
Package / Case 3-SMD Cylinder Square End
Base Part Number 2030
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

MAX13488EESA+

IC TRANSCEIVER HALF 1/1 8SOIC

Maxim Integrated

$2.70000 Details

5019515000

CONN FFC VERT 50POS 0.50MM SMD

Molex

$1.90000 Details

150060BS75000

LED BLUE CLEAR 0603 SMD

Würth Elektronik

$0.16000 Details

TBU-CA085-050-WH

SURGE SUPP TBU 50MA 850VIMP SMD

Bourns Inc.

$1.62000 Details

1909763-1

CONN UMCC JACK STR 50OHM SMD

TE Connectivity AMP Connectors

$0.46000 Details

74HC4052PW,118

IC MUX/DEMUX DUAL 4X1 16TSSOP

Nexperia USA Inc.

$0.48000 Details
Additional Resources
Standard Package 1
Other Names 2030-42T-SM-RPLFDKR