Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.38000 $1.38
10 1.22100 $12.21
25 1.09880 $27.47
50 1.05820 $52.91
100 1.01750 $101.75
250 0.95644 $239.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3361S-502GLFCT-ND
Copy   3361S-502GLFCT-ND
Quantity Available 10,581
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3361S-1-502GLF

Copy   3361S-1-502GLF
Description TRIMMER 5K OHM 0.5W GW SIDE ADJ
Copy   TRIMMER 5K OHM 0.5W GW SIDE ADJ
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Side Adjustment

Copy   5 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Side Adjustment
Documents & Media
Datasheets 3361 Series
Mfg CAD Models 3361S.stp
3361S.igs
PCN Design/Specification 3361 Model Epoxy May/2007
3361S Model Jun/2013
HTML Datasheet 3361 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3361 - Sealed
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 5 kOhms
Power (Watts) 0.5W, 1/2W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 1
Adjustment Type Side Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style Gull Wing
Size / Dimension Rectangular - 0.264" x 0.290" Face x 0.290" H (6.71mm x 7.37mm x 7.37mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names 3361S-1-502GLFCT-ND
3361S-502GLFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3361S-502GLFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 10,500 - Immediate
  • Unit Price: $0.74000
  • Digi-Reel® ? : 3361S-502GLFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,581 - Immediate
  • Unit Price: Digi-Reel®

04:49:40 1-20-2019