USD | INR
Favorite

MH1608-601Y 600 Ohms @ 100MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm
Price & Procurement
5,75,247 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07300 $0.73
25 0.06600 $1.65
50 0.05940 $2.97
100 0.04360 $4.36
250 0.03168 $7.92
500 0.02904 $14.52
1,000 0.02508 $25.08

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MH1608-601YTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 5,72,000 - Immediate
  • Unit Price: $0.02112
  • Cut Tape (CT)  : MH1608-601YCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,75,477 - Immediate
  • Unit Price: $0.10000

MH1608-601Y

Datasheet
Digi-Key Part Number MH1608-601YDKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number MH1608-601Y
Copy  
Description FERRITE BEAD 600 OHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

600 Ohms @ 100MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm

Copy  
Customer Reference
Documents & Media
Datasheets MH Series
Environmental Information MH1608 Series Material Declaration
Mfg CAD Models MH1608.stp
PCN Assembly/Origin MH1608, MH2029, MH3261, MZ2029 Manufacturing Dec/2017
HTML Datasheet MH Series
EDA / CAD Models MH1608-601Y by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series MH
Packaging Digi-Reel® 
Part Status Active
Filter Type Power, Signal Line
Number of Lines 1
Impedance @ Frequency 600 Ohms @ 100MHz
Current Rating (Max) 1A
DC Resistance (DCR) (Max) 200mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.039" (1.00mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Part Number MH1608
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

BAS16HT1G

DIODE GEN PURP 100V 200MA SOD323

ON Semiconductor

$0.11000 Details

10118194-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

$0.48000 Details

150060VS75000

LED GREEN CLEAR 0603 SMD

Würth Elektronik

$0.16000 Details

150060GS75000

LED GREEN CLEAR 0603 SMD

Würth Elektronik

$0.16000 Details

USBLC6-2SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

$0.45000 Details

MM3Z15VB

DIODE ZENER 15V 200MW SOD323F

ON Semiconductor

$0.21000 Details
Additional Resources
Standard Package 1
Other Names MH1608-601YDKR