USD | INR
Favorite

PT61018AAPEL-S 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Price & Procurement
3,815 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.63000 $4.63
10 3.74800 $37.48
25 3.03040 $75.76
50 2.83920 $141.96
100 2.71150 $271.15
250 2.63176 $657.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PT61018AAPEL-STR-ND
  • Minimum Quantity: 600
  • Quantity Available: 3,600 - Immediate
  • Unit Price: $2.55200
  • Digi-Reel®  : PT61018AAPEL-SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,815 - Immediate
  • Unit Price: Digi-Reel®

PT61018AAPEL-S

Datasheet
Digi-Key Part Number PT61018AAPEL-SCT-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number PT61018AAPEL-S
Copy  
Description PULSE XFMR 1CT:1CT 350UH
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Automotive, AEC-Q200, PT
Packaging Cut Tape (CT) 
Part Status Active
Transformer Type LAN 10/100 Base-T
Inductance 350µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1CT:1CT
Mounting Type Surface Mount
Size / Dimension 0.504" L x 0.272" W (12.80mm x 6.90mm)
Height - Seated (Max) 0.232" (5.90mm)
Operating Temperature -40°C ~ 85°C
Base Part Number PT6101
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

PE-1812ACC110STS

CMC 360MA 2LN 600OHM SMD AECQ200

Pulse Electronics Network

$1.01000 Details

ECS-2520MVQ-240-BP-TR

XTAL OSC XO 24.0000MHZ CMOS SMD

ECS Inc.

$1.26000 Details

MRJ-5381-01

CONN MOD JACK 8P8C R/A UNSHLD

Amphenol ICC (Commercial Products)

$10.28000 Details

PT61018PEL

PULSE XFMR 1CT:1CT 350UH

Bourns Inc.

$2.20000 Details

NB3RL02FCT2G

IC CLK BUFFER 1:2 52MHZ 8WLCSP

ON Semiconductor

$1.22000 Details

MUSBC111M5

CONN RCPT USB2.0 A STACK PCB R/A

Amphenol ICC (Commercial Products)

$13.56000 Details
Additional Resources
Standard Package 1
Other Names PT61018AAPEL-SCT