USD | INR
Favorite

SRN6045-150M 15µH Semi-Shielded Wirewound Inductor 1.9A 95.8mOhm Max Nonstandard
Price & Procurement
42,465 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.45500 $4.55
25 0.42240 $10.56
50 0.35760 $17.88
100 0.32500 $32.50
250 0.30552 $76.38
500 0.27300 $136.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SRN6045-150MTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 42,000 - Immediate
  • Unit Price: $0.22100
  • Cut Tape (CT)  : SRN6045-150MCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 42,715 - Immediate
  • Unit Price: $0.52000

SRN6045-150M

Datasheet
Digi-Key Part Number SRN6045-150MDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SRN6045-150M
Copy  
Description FIXED IND 15UH 1.9A 95.8MOHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

15µH Semi-Shielded Wirewound Inductor 1.9A 95.8mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets SRN6045 Series
Product Training Modules SRN Series: Semi-Shielded Inductors
Environmental Information SRN6045 Series Material Declaration
RoHS SRN Series
Mfg CAD Models SRN6045.stp
PCN Assembly/Origin SRN6045 Series Winding Feb/2018
HTML Datasheet SRN6045 Series
EDA / CAD Models SRN6045-150M by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRN6045
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating (Amps) 1.9A
Current - Saturation (Isat) 2.3A
Shielding Semi-Shielded
DC Resistance (DCR) 95.8mOhm Max
Q @ Freq 17 @ 2.52MHz
Frequency - Self Resonant 13MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
Base Part Number SRN6045
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SRN6045-150MDKR