USD | INR
Favorite

SRN6045TA-6R8M 6.8µH Semi-Shielded Wirewound Inductor 3.6A 34mOhm Nonstandard
Price & Procurement
1,557 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.48300 $4.83
100 0.34500 $34.50
500 0.28980 $144.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SRN6045TA-6R8MTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.20400
  • Digi-Reel®  : SRN6045TA-6R8MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,557 - Immediate
  • Unit Price: Digi-Reel®

SRN6045TA-6R8M

Datasheet
Digi-Key Part Number SRN6045TA-6R8MCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SRN6045TA-6R8M
Copy  
Description FIXED IND 6.8UH 3.6A 34 MOHM SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

6.8µH Semi-Shielded Wirewound Inductor 3.6A 34mOhm Nonstandard

Copy  
Documents & Media
Datasheets SRN6045TA Series
Environmental Information RoHS SRN Series
Material Declaration SRN6045TA Series
HTML Datasheet SRN6045TA Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SRN6045TA
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating (Amps) 3.6A
Current - Saturation 5.7A
Shielding Semi-Shielded
DC Resistance (DCR) 34mOhm
Q @ Freq 15 @ 1MHz
Frequency - Self Resonant 30MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
Base Part Number SRN6045TA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SRN6045TA-6R8MCT