Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.16000 $2.16
10 1.74800 $17.48
100 1.16550 $116.55
500 1.01982 $509.91
1,000 0.90326 $903.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 516-2134-1-ND
Copy   516-2134-1-ND
Quantity Available 12,392
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

APDS-9300-020

Copy   APDS-9300-020
Description SENSOR OPT 640NM AMB 6CHIPLED
Copy   SENSOR OPT 640NM AMB 6CHIPLED
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Optical Sensor Ambient 640nm I²C 6-SMD, No Lead

Copy   Optical Sensor Ambient 640nm I²C 6-SMD, No Lead
Documents & Media
Datasheets APDS-9300
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ambient
Wavelength 640nm
Proximity Detection No
Output Type I²C
Voltage - Supply 2.4V ~ 3V
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Supplier Device Package 6-Pin ChipLED
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • HTS221TR - STMicroelectronics | 497-15382-1-ND DigiKey Electronics
  • HTS221TR
  • STMicroelectronics
  • SENS HUMI/TEMP 2.5V I2C 4.5% SMD
  • Unit Price $3.57000
  • 497-15382-1-ND
  • APTD1608SURCK - Kingbright | 754-1541-1-ND DigiKey Electronics
  • APTD1608SURCK
  • Kingbright
  • LED RED CLEAR CHIP SMD
  • Unit Price $0.49000
  • 754-1541-1-ND
  • QBASS40YG0 - QT Brightek (QTB) | 1516-1020-1-ND DigiKey Electronics
  • QBASS40YG0
  • QT Brightek (QTB)
  • DISPLAY SMD 0.4" APHA NUM GRN CA
  • Unit Price $3.37000
  • 1516-1020-1-ND
  • APDS-9306-065 - Broadcom Limited | 516-3578-1-ND DigiKey Electronics
  • APDS-9306-065
  • Broadcom Limited
  • SENSOR OPT 560NM AMBIENT 6SMD
  • Unit Price $1.61000
  • 516-3578-1-ND
  • APDS-9005-020 - Broadcom Limited | 516-1717-1-ND DigiKey Electronics
  • APDS-9005-020
  • Broadcom Limited
  • SENSOR OPT 500NM AMB 6CHIPLED
  • Unit Price $1.55000
  • 516-1717-1-ND
Additional Resources
Standard Package ? 1
Other Names 516-2134-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2134-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.79538
  • Digi-Reel® ? : 516-2134-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,392 - Immediate
  • Unit Price: Digi-Reel®

14:26:55 5-26-2019