USD | INR
Favorite

CPPFX-X7-A7BCNP XO (Standard) CMOS, TTL 1MHz ~ 133MHz Programmable Oscillator 5V Enable/Disable, Standby 4-SMD, No Lead
Price & Procurement
600 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 2.90667 $872.00
600 2.73568 $1,641.41
900 2.56470 $2,308.23
1,500 2.39372 $3,590.58
3,000 2.22274 $6,668.22
7,500 2.13725 $16,029.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : FX5X7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 687 - Immediate
  • Unit Price: $3.95000

CPPFX-X7-A7BCNP

Datasheet
Digi-Key Part Number FX5X7TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CPPFX-X7-A7BCNP
Copy  
Description XTAL OSC PROG BLANK 1MHZ-133MHZ
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

XO (Standard) CMOS, TTL 1MHz ~ 133MHz Programmable Oscillator 5V Enable/Disable, Standby 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CPPFX Series
Product Attributes
Type Description Select All
Categories
Manufacturer Cardinal Components Inc.
Series FIPO™ CPPFX
Packaging Tape & Reel (TR) 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 133MHz
Function Enable/Disable, Standby
Output CMOS, TTL
Voltage - Supply 5V
Frequency Stability -
Frequency Stability (Total) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 45mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.075" (1.90mm)
Current - Supply (Disable) (Max) 20µA
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product View More

CPPFXC7-LT7RT

OSC PROG CMOS 3.3V 25PPM EN/DS

Cardinal Components Inc.

$5.34000 Details

CPPFXC7-LT7RP

OSC PROG CMOS 3.3V 25PPM STBY

Cardinal Components Inc.

$5.34000 Details

CPPFXC7-HT7RT

OSC PROG CMOS 5V 25PPM EN/DS

Cardinal Components Inc.

$5.34000 Details

CPPFXC7-HT7RP

OSC PROG CMOS 5V 25PPM STBY

Cardinal Components Inc.

$5.34000 Details

CPPFXC7-LZ7RT

OSC PROG CMOS 3.3V 25PPM EN/DS

Cardinal Components Inc.

$5.34000 Details

CPPFXC7-HZ7RT

OSC PROG CMOS 5V 25PPM EN/DS

Cardinal Components Inc.

$5.34000 Details
Additional Resources
Standard Package 300
Other Names CPPFX-X7-A7BCNP-ND
CPPFXX7-A7BC-XX.XXX
CPPFXX7-A7BC-XX.XXXNP
CPPFXX7A7BCNP
FX5X7TR