Add To Favorites
766161103GPTR7 10k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.45000 $2.45
10 2.19400 $21.94
25 2.04720 $51.18
50 1.93700 $96.85
100 1.71680 $171.68
250 1.49652 $374.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 766161103GPTR7CT-ND
Copy   766161103GPTR7CT-ND
Quantity Available 399
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

766161103GPTR7

Copy   766161103GPTR7
Description RES ARRAY 15 RES 10K OHM 16SOIC
Copy   RES ARRAY 15 RES 10K OHM 16SOIC
Detailed Description

10k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.154", 3.90mm Width)

Copy   10k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.154", 3.90mm Width)
Documents & Media
Datasheets 766 Series Datasheet
Environmental Information 740-746 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
PCN Assembly/Origin 752, 753, 766, 767, 768 Series Oct/2018
Product Attributes Select All
Categories
Manufacturer CTS Resistor Products
Series 766
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 10k
Tolerance ±2%
Number of Resistors 15
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 16
Power Per Element 80mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package -
Size / Dimension 0.390" L x 0.154" W (9.90mm x 3.90mm)
Height - Seated (Max) 0.069" (1.75mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 766161103GP - CTS Resistor Products | 766-161-R10KP-ND DigiKey Electronics
  • 766161103GP
  • CTS Resistor Products
  • RES ARRAY 15 RES 10K OHM 16SOIC
  • Unit Price $2.07000
  • 766-161-R10KP-ND
Additional Resources
Standard Package ? 1
Other Names 766161103GPTR7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 766161103GPTR7TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: $1.09444
  • Digi-Reel® ? : 766161103GPTR7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 399 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 766-161-R10KP-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $2.07000
  • Tape & Reel (TR) ? : 766161103GPTR13-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.01092

16:08:39 5-23-2019