USD | INR
Favorite

CY8C9520A-24PVXIT I/O Expander 20 I²C 100kHz 28-SSOP
Price & Procurement
890 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.86000 $4.86
10 4.34200 $43.42
25 3.90800 $97.70
100 3.56040 $356.04
250 3.21308 $803.27
500 2.88308 $1,441.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 428-2015-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 512 - Immediate
  • Unit Price: $4.72000
  • Tape & Reel (TR)  : 428-4123-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.36138
  • Digi-Reel®  : 428-4123-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 890 - Immediate
  • Unit Price: Digi-Reel®

CY8C9520A-24PVXIT

Datasheet
Digi-Key Part Number 428-4123-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CY8C9520A-24PVXIT
Copy  
Description IC I/O EXPANDER I2C 20B 28SSOP
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

I/O Expander 20 I²C 100kHz 28-SSOP

Copy  
Documents & Media
Datasheets CY8C95x0A
Environmental Information RoHS3 Certificate
PCN Assembly/Origin Qualification Tape Supplier 18/Mar/2014
PCN Packaging Mult Dev Cover Tape Chg 26/Sep/2019
PCN Other Multiple Updates 27/Mar/2015
HTML Datasheet CY8C95x0A
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of I/O 20
Interface I²C
Interrupt Output Yes
Features EEPROM, POR, PWM, WDT
Output Type Open Drain
Current - Output Source/Sink 10mA, 25mA
Clock Frequency 100kHz
Voltage - Supply 3V ~ 5.25V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number CY8C9520
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TPS62060DSGR

IC REG BUCK ADJ 1.6A 8WSON

Texas Instruments

$1.68000 Details

CY8C9520A-24PVXI

IC I/O EXPANDER I2C 20B 28SSOP

Cypress Semiconductor Corp

$4.72000 Details

CY8C9520A-24PVXI

NO WARRANTY

Cypress Semiconductor Corp

$4.43000 Details

PMZ550UNEYL

MOSFET N-CH 30V SOT883

Nexperia USA Inc.

$0.33000 Details

MP28164GD-Z

IC REG BUCK BST ADJ 4.2A 11QFN

Monolithic Power Systems Inc.

$3.55000 Details

MP5016HGQH-Z

IC PWR LMT SWITCH N-CH 1:1 10QFN

Monolithic Power Systems Inc.

$1.63000 Details
Additional Resources
Standard Package 1
Other Names 428-4123-1