USD | INR
Favorite

S25FL064LABMFI013 FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O, QPI 108MHz 8-SOIC
Price & Procurement
20,949 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.44000 $1.44
10 1.31700 $13.17
25 1.28120 $32.03
50 1.27460 $63.73
100 1.13940 $113.94
250 1.13616 $284.04
500 1.11900 $559.50
1,000 1.07149 $1,071.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 428-4073-2-ND
  • Minimum Quantity: 2,100
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $1.29372
  • Digi-Reel®  : 428-4073-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,009 - Immediate
  • Unit Price: Digi-Reel®

S25FL064LABMFI013

Datasheet
Digi-Key Part Number 428-4073-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S25FL064LABMFI013
Copy  
Description IC FLASH 64M SPI 108MHZ 8SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O, QPI 108MHz 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FL-L
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 64Mb (8M x 8)
Memory Interface SPI - Quad I/O, QPI
Clock Frequency 108MHz
Write Cycle Time - Word, Page -
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AP22811AW5-7

IC PWR SWITCH P-CHAN 1:1 SOT25

Diodes Incorporated

$0.42000 Details

DMG1012UW-7

MOSFET N-CH 20V 1A SOT323

Diodes Incorporated

$0.33000 Details

DMG2305UX-13

MOSFET P-CH 20V 4.2A SOT23

Diodes Incorporated

$0.37000 Details

AO3400A

MOSFET N-CH 30V 5.7A SOT23

Alpha & Omega Semiconductor Inc.

$0.36000 Details

TXS0108ERGYR

IC TRNSLTR BIDIRECTIONAL 20VQFN

Texas Instruments

$1.42000 Details

RCLAMP0502A.TCT

TVS DIODE 5V 18V SC89-6

Semtech Corporation

$0.83000 Details
Additional Resources
Standard Package 1
Other Names 428-4073-1