USD | INR
Favorite

AP3513EMPTR-G1 Buck Switching Regulator IC Positive Adjustable 0.925V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Price & Procurement
47,891 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.53000 $5.30
25 0.49480 $12.37
100 0.36760 $36.76
250 0.31108 $77.77
500 0.29694 $148.47
1,000 0.21917 $219.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AP3513EMPTR-G1DITR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 44,000 - Immediate
  • Unit Price: $0.20503
  • Digi-Reel®  : AP3513EMPTR-G1DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 47,891 - Immediate
  • Unit Price: Digi-Reel®

AP3513EMPTR-G1

Datasheet
Digi-Key Part Number AP3513EMPTR-G1DICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AP3513EMPTR-G1
Copy  
Description IC REG BUCK ADJUSTABLE 3A 8SO
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.925V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad

Copy  
Documents & Media
Datasheets AP3513E
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Additional A/T Site 20/Jun/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.925V
Voltage - Output (Max) 16.2V
Current - Output 3A
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SO-EP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AP62300WU-7

DCDC CONV HV BUCK,TSOT26,T&R,3K

Diodes Incorporated

$0.44000 Details

1N4148W-TP

DIODE GEN PURP 100V 150MA SOD123

Micro Commercial Co

$0.17000 Details

PAM2320BECADJR

IC REG BUCK ADJUSTABLE 3A 8SO

Diodes Incorporated

$0.57000 Details

DMN6075S-7

MOSFET N-CH 60V 2A SOT23-3

Diodes Incorporated

$0.33000 Details

AP62301WU-7

DCDC CONV HV BUCK TSOT26 T&R 3K

Diodes Incorporated

$0.44000 Details

AOZ6605PI-1

POWER IC EZ BUCK

Alpha & Omega Semiconductor Inc.

$0.61000 Details
Additional Resources
Standard Package 1
Other Names AP3513EMPTR-G1DICT