USD | INR
Favorite

Price & Procurement
3,22,569 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.16800 $1.68
100 0.07040 $7.04
500 0.05530 $27.65
1,000 0.03840 $38.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BAT54C-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,21,000 - Immediate
  • Unit Price: $0.03354
  • Cut Tape (CT)  : BAT54C-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,22,569 - Immediate
  • Unit Price: $0.18000

BAT54C-7-F

Datasheet
Digi-Key Part Number BAT54C-FDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BAT54C-7-F
Copy  
Description DIODE ARRAY SCHOTTKY 30V SOT23-3
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 30V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets BAT54, A, C, S Datasheet
Environmental Information Diodes RoHS 3 Cert
Design Resources Available In the Digi-Key KiCad Library
PCN Design/Specification Green Encapsulate 15/May/2008
Bond Wire 16/Sept/2008
PCN Assembly/Origin Assembly Site 16/Oct/2020
PCN Other Multiple Device Changes 29/Apr/2013
HTML Datasheet BAT54, A, C, S Datasheet
EDA / CAD Models BAT54C-7-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) (per Diode) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 800mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 2µA @ 25V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number BAT54C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAT54A-7-F

DIODE ARRAY SCHOTTKY 30V SOT23-3

Diodes Incorporated

$0.18000 Details

BAT54S-7-F

DIODE ARRAY SCHOTTKY 30V SOT23-3

Diodes Incorporated

$0.19000 Details

DLW21SN900SQ2L

CMC 330MA 2LN 90 OHM SMD

Murata Electronics

$0.57000 Details

MMBD4148-7-F

DIODE GEN PURP 75V 200MA SOT23-3

Diodes Incorporated

$0.12000 Details

SN6501DBVR

IC REG CONV PWR SUPPLIES SOT23-5

Texas Instruments

$1.95000 Details

BLM21PG300SN1D

FERRITE BEAD 30 OHM 0805 1LN

Murata Electronics

$0.12000 Details
Additional Resources
Standard Package 1
Other Names BAT54C-FDIDKR