USD | INR
Favorite

DMT6016LFDF-7 N-Channel 60V 8.9A (Ta) 820mW (Ta) Surface Mount U-DFN2020-6 (Type F)
Price & Procurement
22,623 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.49200 $4.92
25 0.45960 $11.49
100 0.34140 $34.14
250 0.32432 $81.08
500 0.26654 $133.27
1,000 0.21665 $216.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DMT6016LFDF-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $0.20352
  • Cut Tape (CT)  : DMT6016LFDF-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,623 - Immediate
  • Unit Price: $0.58000
  • Tape & Reel (TR)  : DMT6016LFDF-13DI-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.17069

DMT6016LFDF-7

Datasheet
Digi-Key Part Number DMT6016LFDF-7DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DMT6016LFDF-7
Copy  
Description MOSFET N-CH 60V 8.9A 6UDFN
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

N-Channel 60V 8.9A (Ta) 820mW (Ta) Surface Mount U-DFN2020-6 (Type F)

Copy  
Customer Reference
Documents & Media
Datasheets DMT6016LFDF
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev Assembly Add 7/Dec/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 8.9A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 16mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 17nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 864pF @ 30V
FET Feature -
Power Dissipation (Max) 820mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package U-DFN2020-6 (Type F)
Package / Case 6-UDFN Exposed Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMDT2227-7-F

TRANS NPN/PNP 40V/60V SOT363

Diodes Incorporated

$0.43000 Details

2SC5662T2LP

TRANS NPN 11V 0.05A VMT3

Rohm Semiconductor

$0.39000 Details

LD2981CU33TR

IC REG LINEAR 3.3V 100MA SOT89-3

STMicroelectronics

$0.66000 Details

MMBZ15VALT1G

TVS DIODE 12V 21V SOT23-3

ON Semiconductor

$0.20000 Details

BAT165E6327HTSA1

DIODE SCHOTTKY 40V 750MA SOD323

Infineon Technologies

$0.46000 Details

TLV3502AIDCNR

IC COMPARATOR R-R HI-SPD SOT23-8

Texas Instruments

$3.98000 Details
Additional Resources
Standard Package 1
Other Names DMT6016LFDF-7DIDKR