USD | INR
Favorite

PAM2306AYPKE Buck Switching Regulator IC Positive Fixed 1.8V, 3.3V 2 Output 1A 12-WFDFN Exposed Pad
Price & Procurement
45,354 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.62700 $6.27
25 0.58880 $14.72
100 0.44650 $44.65
250 0.39900 $99.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PAM2306AYPKEDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: $0.27189
  • Cut Tape (CT)  : PAM2306AYPKEDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 45,354 - Immediate
  • Unit Price: $0.71000

PAM2306AYPKE

Datasheet
Digi-Key Part Number PAM2306AYPKEDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number PAM2306AYPKE
Copy  
Description IC REG BUCK 1.8V/3.3V DL 12WDFN
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 1.8V, 3.3V 2 Output 1A 12-WFDFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets PAM2306 Series
Environmental Information Diodes RoHS 3 Cert
EDA / CAD Models PAM2306AYPKE by Ultra Librarian
PAM2306AYPKE by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 2
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V, 3.3V
Voltage - Output (Max) -
Current - Output 1A
Frequency - Switching 1.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-WDFN (3x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MIC2026-1YM-TR

IC PWR SWITCH N-CHAN 1:2 8SOIC

Microchip Technology

$1.05000 Details

FSUSB42UMX

IC USB SWITCH DPDT 10UMLP

ON Semiconductor

$0.57000 Details

DMG1012T-7

MOSFET N-CH 20V 630MA SOT-523

Diodes Incorporated

$0.29000 Details

AP7115-25SEG-7

IC REG LINEAR 2.5V 150MA SOT353

Diodes Incorporated

$0.38000 Details

AP2331W-7

LOAD SWITCH SC59

Diodes Incorporated

$0.51000 Details

1473005-4

CONN SKT SODIMM 200POS R/A SMD

TE Connectivity AMP Connectors

$4.26000 Details
Additional Resources
Standard Package 1
Other Names PAM2306AYPKEDIDKR