USD | INR
Favorite

ECS-300-10-37-CKM-TR 30MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Price & Procurement
2,909 In Stock
Can ship immediately Factory Stock : 1,230
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.61300 $6.13
50 0.55200 $27.60
100 0.49060 $49.06
500 0.46608 $233.04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2522TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    1,000 - Factory Stock 
  • Unit Price: $0.35680
  • Cut Tape (CT)  : XC2522CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,909 - Immediate
    1,230 - Factory Stock 
  • Unit Price: $0.74000

ECS-300-10-37-CKM-TR

Datasheet
Digi-Key Part Number XC2522DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-300-10-37-CKM-TR
Copy  
Description CRYSTAL 30MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

30MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-1637
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 30MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2522DKR