USD | INR
Favorite

ECS-400-20-3X-TR 40MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Price & Procurement
3,753 In Stock
Can ship immediately Factory Stock : 4,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.31600 $3.16
50 0.28460 $14.23
100 0.25300 $25.30
500 0.24036 $120.18
1,000 0.20240 $202.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1786TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    3,000 - Factory Stock 
  • Unit Price: $0.17250
  • Cut Tape (CT)  : XC1786CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,753 - Immediate
    4,000 - Factory Stock 
  • Unit Price: $0.38000

ECS-400-20-3X-TR

Datasheet
Digi-Key Part Number XC1786DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-400-20-3X-TR
Copy  
Description CRYSTAL 40.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

40MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-3X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 40MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.276" L x 0.161" W (7.00mm x 4.10mm)
Height - Seated (Max) 0.091" (2.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FA-20H 40.0000MF15Z-AC3

CRYSTAL 40.0000MHZ 9PF SMD

EPSON

$0.50000 Details

ECS-400-20-3X-EN-TR

CRYSTAL 40.0000MHZ 20PF SMD

ECS Inc.

$0.38000 Details
Additional Resources
Standard Package 1
Other Names XC1786DKR