Add To Favorites
B88069X9991T203 Gas Discharge Tube 90V 2000A (2kA) ±30% 3 Pole Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.91000 $1.91
5 1.81600 $9.08
10 1.72400 $17.24
50 1.39160 $69.58
100 1.17980 $117.98
250 1.14952 $287.38
500 0.96800 $484.00
1,000 0.86213 $862.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-7269-1-ND
Copy   495-7269-1-ND
Quantity Available 7,614
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B88069X9991T203

Copy   B88069X9991T203
Description GDT 90V 2KA SURFACE MOUNT
Copy   GDT 90V 2KA SURFACE MOUNT
Detailed Description

Gas Discharge Tube 90V 2000A (2kA) ±30% 3 Pole Surface Mount

Copy   Gas Discharge Tube 90V 2000A (2kA) ±30% 3 Pole Surface Mount
Documents & Media
Datasheets B88069X9991T203
Other Related Documents How to Use ESD SMD Varistors
Voltage Protection Devices Product Map
Mfg Application Notes How to Use ESD/surge Protection Devices
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series TG30
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - DC Spark Over (Nom) 90V
Impulse Discharge Current (8/20µs) 2000A (2kA)
Tolerance ±30%
Number of Poles 3
Fail Short -
Mounting Type Surface Mount
Package / Case 2-SMD Cylinder Square End
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 495-7269-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7269-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.74250
  • Digi-Reel® ? : 495-7269-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,614 - Immediate
  • Unit Price: Digi-Reel®

04:50:49 1-20-2019