USD | INR
Favorite

TPIS 1S 1051 Temperature Sensor Digital, Infrared (IR) 17 b 6-CLCC
Price & Procurement
985 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.39000 $15.39
5 15.07200 $75.36
10 12.56000 $125.60
25 11.61800 $290.45
50 11.30400 $565.20
100 9.73400 $973.40
500 9.10600 $4,553.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TPIS1S1051TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $8.63500
  • Digi-Reel®  : TPIS1S1051DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 985 - Immediate
  • Unit Price: Digi-Reel®

TPIS 1S 1051

Datasheet
Digi-Key Part Number TPIS1S1051CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPIS 1S 1051
Copy  
Description SENSOR DIGITAL INFRARED 6CLCC
Copy  
Detailed Description

Temperature Sensor Digital, Infrared (IR) 17 b 6-CLCC

Copy  
Customer Reference
Documents & Media
Datasheets Infrared Sensing Solutions Catalog
HTML Datasheet Infrared Sensing Solutions Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Excelitas Technologies
Series DigiPile™
Packaging Cut Tape (CT) 
Part Status Active
Sensor Type Digital, Infrared (IR)
Sensing Temperature - Local -
Sensing Temperature - Remote -
Output Type Direct Link
Voltage - Supply 2.4V ~ 3.6V
Resolution 17 b
Features -
Accuracy - Highest (Lowest) -
Test Condition -
Operating Temperature -20°C ~ 70°C
Mounting Type Surface Mount
Package / Case 6-VFDFN
Supplier Device Package 6-CLCC
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ZTP-115M

SENSOR ANALOG -20C-100C MODULE

Amphenol Advanced Sensors

$22.86000 Details

TPIS 1S 1385

SENSOR OPT IR CALIPILE 8SMD

Excelitas Technologies

$13.91000 Details

ZTP-148SR

SENSOR ANALOG -20C-100C TO46-3

Amphenol Advanced Sensors

$5.54000 Details

AMG8854

SENSOR DGTL 14SMD MODULE

Panasonic Electronic Components

$29.55000 Details

DIGIPILE SMD ADAPTERBOARD INCL. TPIS 1S 1051

BOARD TO BE CONNECTD TO DEMO KIT

Excelitas Technologies

$19.95000 Details

TPIS 1T 1256 L5.5

SENSOR DIGITAL INFRARED TO39

Excelitas Technologies

$24.20000 Details
Additional Resources
Standard Package 1
Other Names TPIS 1S 1051CT
TPIS 1S 1051CT-ND
TPIS1S1051CT