USD | INR
Favorite

C2461A.41.10 2 Conductor Multi-Conductor Cable Gray 24 AWG 1000.0' (304.8m)
Price & Procurement
45 In Stock
Can ship immediately Factory Stock : 1,00,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 221.60000 $221.60
5 197.89600 $989.48
10 188.41500 $1,884.15
25 176.56480 $4,414.12
50 167.08500 $8,354.25
100 159.97500 $15,997.50

Submit a request for quotation on quantities greater than those displayed.

C2461A.41.10

Datasheet
Digi-Key Part Number C2461-1000-ND
Copy  
Manufacturer

General Cable/Carol Brand

Copy  
Manufacturer Part Number C2461A.41.10
Copy  
Description CABLE 2COND 24AWG GRAY 1000'
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Conductor Multi-Conductor Cable Gray 24 AWG 1000.0' (304.8m)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer General Cable/Carol Brand
Series -
Packaging Spool 
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 2
Wire Gauge 24 AWG
Conductor Strand 7/32
Conductor Material Copper, Annealed Tinned
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter 0.156" (3.96mm)
Shield Type -
Length 1000.0' (304.8m)
Jacket Color Gray
Ratings ASTM B-33
Features -
Voltage 300V
Operating Temperature -20°C ~ 80°C
Usage Communication, Control
Jacket (Insulation) Thickness 0.0320" (0.813mm)
Conductor Insulation Poly-Vinyl Chloride (PVC)
Shield Material -
Shield Coverage -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

M38902 SL005

CABLE 2COND 24AWG SLATE 100'

Alpha Wire

$64.45000 Details

C2461A.41.10

CBL 2C 24AWG UNSHLD UL2464 50'

General Cable/Carol Brand

$20.04000 Details

0050579402

CONN HOUSING 2POS .100 W/LATCH

Molex

$0.33000 Details

0050579406

CONN HOUSING 6POS .100 W/LATCH

Molex

$0.37000 Details

0016020102

CONN SOCKET 22-24AWG CRIMP TIN

Molex

$0.16000 Details

40-4677-00

SWITCH PUSHBUTTON SPST 5A 14V

Judco Manufacturing Inc.

$1.93000 Details
Additional Resources
Standard Package 1
Other Names C2461-1000
C2461A.21.10
C2461A4110