USD | INR
Favorite

MDM-21SH006B-A174-F222 D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads
Price & Procurement
78 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 199.77000 $199.77
10 193.11100 $1,931.11
25 179.79280 $4,494.82
50 177.12940 $8,856.47

Submit a request for quotation on quantities greater than those displayed.

MDM-21SH006B-A174-F222

Datasheet
Digi-Key Part Number 1003-2435-ND
Copy  
Manufacturer

ITT Cannon, LLC

Copy  
Manufacturer Part Number MDM-21SH006B-A174-F222
Copy  
Description CABLE ASY D TO WIRE 21P 914.4MM
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series 83513-Style Micro D Metal Shell (MDM)
Packaging Bulk 
Part Status Active
1st Connector Receptacle, Female Sockets
2nd Connector Individual Wire Leads
Type D-Type, Micro-D
Number of Positions 21
Length 3.00' (914.40mm)
Shielding -
Color Multiple, Individual
Usage -
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

MDM-21PH006B-A174-F222

CABLE ASY D TO WIRE 21P 914.4MM

ITT Cannon, LLC

$177.96000 Details

MDM-37SH006B-F222

CABLE ASY MIC D-WIR 37P 914.4MM

ITT Cannon, LLC

$246.81000 Details

MDM-15PH006B-A174-F222

CABLE ASY D TO WIRE 15P 914.4MM

ITT Cannon, LLC

$168.78000 Details

MDM-21SH006B-F222

CABLE ASY D TO WIRE 21P 914.4MM

ITT Cannon, LLC

$172.50000 Details
Additional Resources
Standard Package 1
Other Names 096515-0960
1003-2435
MDM21SH006BA174F222