Add To Favorites
40PS-JMCS-G-1B-TF(N)(LF)(SN) 40 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.09000 $2.09
10 1.89700 $18.97
25 1.78080 $44.52
50 1.70340 $85.17
100 1.62600 $162.60
250 1.47112 $367.78
500 1.35500 $677.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 455-2846CT-ND
Copy   455-2846CT-ND
Quantity Available 4,596
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

40PS-JMCS-G-1B-TF(N)(LF)(SN)

Copy   40PS-JMCS-G-1B-TF(N)(LF)(SN)
Description CONN PLUG 40POS R/A SMD GOLD
Copy   CONN PLUG 40POS R/A SMD GOLD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

40 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold

Copy   40 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold
Documents & Media
Datasheets JMC Series Datasheet
HTML Datasheet JMC Series Datasheet
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series JMC
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 40
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount, Right Angle
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights -
Height Above Board 0.170" (4.33mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 455-2846CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2846TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.02064
  • Digi-Reel® ? : 455-2846DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,596 - Immediate
  • Unit Price: Digi-Reel®

12:35:31 7-18-2019