USD | INR
Favorite

Price & Procurement
24,412 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.44500 $4.45
100 0.31150 $31.15
500 0.26700 $133.50
1,000 0.22250 $222.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 455-2956-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 22,500 - Immediate
  • Unit Price: $0.20343
  • Digi-Reel®  : 455-2956-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,442 - Immediate
  • Unit Price: Digi-Reel®

BM02B-SURS-TF(LF)(SN)

Datasheet
Digi-Key Part Number 455-2956-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BM02B-SURS-TF(LF)(SN)
Copy  
Description CONN HEADER SMD 2POS 0.8MM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount 2 position 0.031" (0.80mm)

Copy  
Documents & Media
Datasheets SUR Datasheet
HTML Datasheet SUR Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series SUR
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Outer Shroud Contact
Pitch - Mating 0.031" (0.80mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.106" (2.70mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 0.2A, 0.5A
Voltage Rating 30V
Mated Stacking Heights 3.95mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

02SUR-32S

CONN RCPT 2POS IDC 32AWG TIN

JST Sales America Inc.

$0.51000 Details

A02SUR02SUR32W51A

JUMPER 02SUR-32S - 02SUR-32S 2"

JST Sales America Inc.

$1.05000 Details

A02SUR02SUR32W152B

JUMPER 02SUR-32S - 02SUR-32S 6"

JST Sales America Inc.

$1.17000 Details

SUHR-02V-S

CONN RECEPT HOUSING 2POS 0.8MM

JST Sales America Inc.

$0.27000 Details

A02SUR02SUR32W305A

JUMPER 02SUR-32S - 02SUR-32S 12"

JST Sales America Inc.

$1.34000 Details

A02SUR02SUR32W51B

JUMPER 02SUR-32S - 02SUR-32S 2"

JST Sales America Inc.

$1.05000 Details
Associated Product View More

A02SUR02SUR32W51A

JUMPER 02SUR-32S - 02SUR-32S 2"

JST Sales America Inc.

$1.05000 Details

A02SUR02SUR32W152B

JUMPER 02SUR-32S - 02SUR-32S 6"

JST Sales America Inc.

$1.17000 Details

A02SUR02SUR32W305A

JUMPER 02SUR-32S - 02SUR-32S 12"

JST Sales America Inc.

$1.34000 Details

A02SUR02SUR32W51B

JUMPER 02SUR-32S - 02SUR-32S 2"

JST Sales America Inc.

$1.05000 Details

A02SUR02SUR32W152A

JUMPER 02SUR-32S -02SUR-32S 6"

JST Sales America Inc.

$1.17000 Details

A02SUR02SUR32W102B

JUMPER 02SUR-32S -02SUR-32S 4"

JST Sales America Inc.

$1.10000 Details
You May Also Be Interested In

BM03B-SURS-TF(LF)(SN)

CONN HEADER SMD 3POS 0.8MM

JST Sales America Inc.

$0.48000 Details

10144041-02011LF

CONN HEADER SMD R/A 2POS 0.8MM

Amphenol ICC (FCI)

$0.42000 Details

SM02B-SURS-TF(LF)(SN)

CONN HEADER SMD R/A 2POS 0.8MM

JST Sales America Inc.

$0.61000 Details

02SUR-32S

CONN RCPT 2POS IDC 32AWG TIN

JST Sales America Inc.

$0.51000 Details

SUHR-02V-S

CONN RECEPT HOUSING 2POS 0.8MM

JST Sales America Inc.

$0.27000 Details

BM10B-SURS-TF(LF)(SN)

CONN HEADER SMD 10POS 0.8MM

JST Sales America Inc.

$0.89000 Details
Additional Resources
Standard Package 1
Other Names 455-2956-1