Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
10 1.43300 $14.33
100 1.22810 $122.81
500 1.02340 $511.70
1,000 0.87720 $877.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 455-1816-1-ND
Copy   455-1816-1-ND
Quantity Available 15,239
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SM20B-SRSS-TB(LF)(SN)

Copy   SM20B-SRSS-TB(LF)(SN)
Description CONN HEADER SMD R/A 20POS 1MM
Copy   CONN HEADER SMD R/A 20POS 1MM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 20 position 0.039" (1.00mm)

Copy   Connector Header Surface Mount, Right Angle 20 position 0.039" (1.00mm)
Documents & Media
Datasheets SH Series Datasheet
Product Training Modules SH/SR Connectors
HTML Datasheet SH Series Datasheet
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series SR
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 20
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.114" (2.90mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 0.7A
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • SHR-20V-S-B - JST Sales America Inc. | 455-1391-ND DigiKey Electronics
  • SHR-20V-S-B
  • JST Sales America Inc.
  • CONN HOUSING SH 20POS 1MM WHITE
  • Unit Price $0.32000
  • 455-1391-ND
You May Also Be Interested In
  • SHR-20V-S-B - JST Sales America Inc. | 455-1391-ND DigiKey Electronics
  • SHR-20V-S-B
  • JST Sales America Inc.
  • CONN HOUSING SH 20POS 1MM WHITE
  • Unit Price $0.32000
  • 455-1391-ND
  • SSH-003T-P0.2 - JST Sales America Inc. | 455-1561-1-ND DigiKey Electronics
  • SSH-003T-P0.2
  • JST Sales America Inc.
  • CONN SOCKET 28-32AWG CRIMP TIN
  • Unit Price $0.11000
  • 455-1561-1-ND
Additional Resources
Standard Package ? 1
Other Names 455-1816-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-1816-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.74429
  • Digi-Reel® ? : 455-1816-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,239 - Immediate
  • Unit Price: Digi-Reel®

06:19:48 6-19-2019