USD | INR
Favorite

LTC6256IDC#TRMPBF General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)
Price & Procurement
1,543 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.70000 $4.70
25 3.12160 $78.04
100 2.58120 $258.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC6256IDC#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $2.50600
  • Tape & Reel (TR)  : LTC6256IDC#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.26200

LTC6256IDC#TRMPBF

Datasheet
Digi-Key Part Number LTC6256IDC#TRMPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC6256IDC#TRMPBF
Copy  
Description IC OPAMP GP 2 CIRCUIT 8DFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)

Copy  
Documents & Media
Datasheets LTC6255,6256,6257
Featured Product Interactive RF Signal Chain
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 1.8V/µs
Gain Bandwidth Product 6.5MHz
-3db Bandwidth 4.5MHz
Current - Input Bias 5nA
Voltage - Input Offset 100µV
Current - Supply 65µA
Current - Output / Channel 35mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.25V, ±0.9V ~ 2.625V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2)
Base Part Number LTC6256
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AD1582BRTZ-REEL7

IC VREF SERIES 0.08% SOT23-3

Analog Devices Inc.

$2.46000 Details

SI8409DB-T1-E1

MOSFET P-CH 30V 4.6A 2X2 4-MFP

Vishay Siliconix

$1.09000 Details

ADM803SAKSZ-REEL7

IC SUPERVISOR 1 CHANNEL SC70-3

Analog Devices Inc.

$0.88000 Details

MMBT2222ALP4-7B

TRANS NPN 40V 0.6A 3DFN

Diodes Incorporated

$0.31000 Details

MIC23030-GYMT-TR

IC REG BUCK 1.8V 400MA 6TMLF

Microchip Technology

$0.75000 Details

ADP151ACPZ-2.5-R7

IC REG LINEAR 2.5V 200MA 6LFCSP

Analog Devices Inc.

$1.16000 Details
Additional Resources
Standard Package 1
Other Names LTC6256IDC#TRMPBF-ND
LTC6256IDC#TRMPBFCT