LCF201202A900TG | ||
---|---|---|
DigiKey Part Number | F10175TR-ND - Tape & Reel (TR) F10175CT-ND - Cut Tape (CT) F10175DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LCF201202A900TG | |
Description | CMC 100MA 2LN 90 OHM SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 4Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | LCF201202A900TG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 4Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.033" (0.85mm) | |
Package / Case | 0805 (2012 Metric), 4 Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹26.66000 | ₹26.66 |
10 | ₹21.82700 | ₹218.27 |
25 | ₹20.12760 | ₹503.19 |
50 | ₹18.46140 | ₹923.07 |
100 | ₹16.28710 | ₹1,628.71 |
250 | ₹15.77892 | ₹3,944.73 |
500 | ₹14.10106 | ₹7,050.53 |
1,000 | ₹11.41514 | ₹11,415.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹10.74345 | ₹42,973.80 |
8,000 | ₹10.40771 | ₹83,261.68 |
12,000 | ₹10.07190 | ₹1,20,862.80 |
28,000 | ₹9.73620 | ₹2,72,613.60 |